CONN PLUG 31POS 1MM SHIELD - FX15S-31P-C
Rectangular - Housing Connector Hirose Electric Co Ltd Male Pin Shielded FX15S-31P-C
| Digi-Key Part Number | H11428-ND |
1 25 100 250 500 1000 2500 5000 |
2.37000 1.82520 1.46000 1.21180 1.09500 .97090 .93075 .91250 |
Extended Price
2.37 45.63 146.00 302.95 547.50 970.90 2326.88 4562.50 |
| Manufacturer Part Number | FX15S-31P-C | |||
| Description | CONN PLUG 31POS 1MM SHIELD | |||
| Quantity Available | 290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX15S-31P-C |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tray |
| Connector Type | Plug |
| Fastening Type | - |
| Features | Shielded |
| Number of Positions | 31 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX15S 31P C FX15S31PC H11428 ND H11428ND H11428 |
FX15S-31P-C Specification Sheet
CONN PLUG 31POS 1MM SHIELD - FX15S-31P-C (H11428-ND)
Related parts Rectangular - Housing Connector Hirose Electric Co Ltd Male Pin Shielded FX15S-31P-CCONN PLUG 31POS 1MM SHIELD - FX15-31P-C
Order 'conn plug 31pos 1mm shield - FX15-31P-C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11425-ND.
CONN PLUG 31POS 1MM SHIELD - FX15S-31P-C
Order 'conn plug 31pos 1mm shield - FX15S-31P-C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11428-ND.
CONN PLUG 41POS 1MM SHIELD - FX15S-41P-C
Order 'conn plug 41pos 1mm shield - FX15S-41P-C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11430-ND.
CONN PLUG 51POS 1MM SHIELD - FX15S-51P-C
Order 'conn plug 51pos 1mm shield - FX15S-51P-C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11432-ND.
CONN PLUG 31POS 1MM - FX15M-31P-C
Order 'conn plug 31pos 1mm - FX15M-31P-C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11436-ND.
CONN HEADER 31POS 1MM SMD - DF9-31P-1V(69)
Order 'conn header 31pos 1mm smd - DF9-31P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-31P-1V(69)-ND.
CONN HEADER 31POS 1MM SMD TIN - DF9B-31P-1V(22)
Order 'conn header 31pos 1mm smd tin - DF9B-31P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9B-31P-1V(22)-ND.
CONN HEADER 31POS 1MM SMD GOLD - DF9B-31P-1V(69)
Order 'conn header 31pos 1mm smd gold - DF9B-31P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9B-31P-1V(69)-ND.
CONN HEADER 31POS 1MM SMD TIN - DF9L-31P-1V(21)
Order 'conn header 31pos 1mm smd tin - DF9L-31P-1V(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9L-31P-1V(21)-ND.
CONN HEADER 31POS 1MM SMD TIN - DF9L-31P-1V(31)
Order 'conn header 31pos 1mm smd tin - DF9L-31P-1V(31)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9L-31P-1V(31)-ND.
CONN HEADER 31POS 1MM SMD TIN - DF9A-31P-1V(22)
Order 'conn header 31pos 1mm smd tin - DF9A-31P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10366CT-ND.
CONN HEADER 31POS 1MM SMD TIN - DF9A-31P-1V(22)
Order 'conn header 31pos 1mm smd tin - DF9A-31P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10366TR-ND.
CONN HEADER 31POS 1MM SMD TIN - DF9B-31P-1V(32)
Order 'conn header 31pos 1mm smd tin - DF9B-31P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10386CT-ND.
CONN HEADER 31POS 1MM SMD TIN - DF9B-31P-1V(32)
Order 'conn header 31pos 1mm smd tin - DF9B-31P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10386TR-ND.
CONN HEADER 31POS 1MM SMD TIN - DF9-31P-1V(32)
Order 'conn header 31pos 1mm smd tin - DF9-31P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10418CT-ND.
Options for Rectangular - Housing Connector Hirose Electric Co Ltd Male Pin Shielded FX15S-31P-C
Send this link via E-Mail
Help With This Screen
