Keywords:





CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA(05) - Connectors, Interconnects

Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1EG-11P-2.5DSA(05)

Digi-Key Part Number H11096-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
1.63000
1.25000
1.00000
.83000
.75000
.66500
.63750
.62500
.61250
Extended Price
1.63
31.25
100.00
207.50
375.00
665.00
1593.75
3125.00
6125.00
Manufacturer Part NumberDF1EG-11P-2.5DSA(05)
DescriptionCONN HEADER 11POS 2.5MM STR TIN
Quantity Available 63
All prices are in USD

Purchase Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1EG-11P-2.5DSA(05)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1EG-11P-2.5DSA(05)
Technical/Catalog InformationDF1EG-11P-2.5DSA(05)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
ColorBeige
Connector TypeHeader, Shrouded
Contact FinishTin
Contact Mating Length0.177" (4.50mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.098" (2.50mm)
Row Spacing-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 11
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF1EG 11P 2 5DSA 05
DF1EG11P25DSA05
H11096 ND
H11096ND
H11096

DF1EG-11P-2.5DSA(05) Specification Sheet

Image of CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA(05)

CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA(05) (H11096-ND) - Connectors, Interconnects

Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1EG-11P-2.5DSA(05)
CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA(05)
 Order 'conn header 11pos 2.5mm str tin - DF1EG-11P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11096-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1EC-11P-2.5DSA(05)
 Order 'conn header 11pos 2.5mm str tin - DF1EC-11P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11082-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA
 Order 'conn header 11pos 2.5mm str tin - DF1EG-11P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3614-ND.
CONN HEADER 2POS 2.5MM STR TIN - DF1EG-2P-2.5DSA(05)
 Order 'conn header 2pos 2.5mm str tin - DF1EG-2P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11087-ND.
CONN HEADER 3POS 2.5MM STR TIN - DF1EG-3P-2.5DSA(05)
 Order 'conn header 3pos 2.5mm str tin - DF1EG-3P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11088-ND.
CONN HEADER 4POS 2.5MM STR TIN - DF1EG-4P-2.5DSA(05)
 Order 'conn header 4pos 2.5mm str tin - DF1EG-4P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11089-ND.
CONN HEADER 5POS 2.5MM STR TIN - DF1EG-5P-2.5DSA(05)
 Order 'conn header 5pos 2.5mm str tin - DF1EG-5P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11090-ND.
CONN HEADER 6POS 2.5MM STR TIN - DF1EG-6P-2.5DSA(05)
 Order 'conn header 6pos 2.5mm str tin - DF1EG-6P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11091-ND.
CONN HEADER 7POS 2.5MM STR TIN - DF1EG-7P-2.5DSA(05)
 Order 'conn header 7pos 2.5mm str tin - DF1EG-7P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11092-ND.
CONN HEADER 8POS 2.5MM STR TIN - DF1EG-8P-2.5DSA(05)
 Order 'conn header 8pos 2.5mm str tin - DF1EG-8P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11093-ND.
CONN HEADER 9POS 2.5MM STR TIN - DF1EG-9P-2.5DSA(05)
 Order 'conn header 9pos 2.5mm str tin - DF1EG-9P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11094-ND.
CONN HEADER 10POS 2.5MM STR TIN - DF1EG-10P-2.5DSA(05)
 Order 'conn header 10pos 2.5mm str tin - DF1EG-10P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11095-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1BZ-11P-2.5DSA
 Order 'conn header 11pos 2.5mm str tin - DF1BZ-11P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10991-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1B-11P-2.5DSA
 Order 'conn header 11pos 2.5mm str tin - DF1B-11P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3509-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1EC-11P-2.5DSA
 Order 'conn header 11pos 2.5mm str tin - DF1EC-11P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3600-ND.

Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1EG-11P-2.5DSA(05)
Send this link via E-Mail
Help With This Screen

CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA(05)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA Next: CONN HEADER 11POS 2.5MM VERT TIN - 22-03-5115
CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA(05)