CONN HEADER 11POS 2.5MM STR TIN - DF1EC-11P-2.5DSA(05) - Connectors, Interconnects
| Digi-Key Part Number | H11082-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.82000 1.32000 1.08000 .91200 .76800 .63840 .62400 .61200 .60000 |
Extended Price
1.82 33.00 108.00 228.00 384.00 638.40 1560.00 3060.00 6000.00 |
| Manufacturer Part Number | DF1EC-11P-2.5DSA(05) | |||
| Description | CONN HEADER 11POS 2.5MM STR TIN | |||
| Quantity Available | 941 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF1EC-11P-2.5DSA(05) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.177" (4.50mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 11 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF1EC 11P 2 5DSA 05 DF1EC11P25DSA05 H11082 ND H11082ND H11082 |
DF1EC-11P-2.5DSA(05) Specification Sheet
CONN HEADER 11POS 2.5MM STR TIN - DF1EC-11P-2.5DSA(05) (H11082-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 11POS 2.5MM STR TIN - DF1EC-11P-2.5DSA(05)
Order 'conn header 11pos 2.5mm str tin - DF1EC-11P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11082-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA(05)
Order 'conn header 11pos 2.5mm str tin - DF1EG-11P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11096-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1EC-11P-2.5DSA
Order 'conn header 11pos 2.5mm str tin - DF1EC-11P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3600-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1BZ-11P-2.5DSA
Order 'conn header 11pos 2.5mm str tin - DF1BZ-11P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10991-ND.
CONN HEADER 2POS 2.5MM STR TIN - DF1EC-2P-2.5DSA(05)
Order 'conn header 2pos 2.5mm str tin - DF1EC-2P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11073-ND.
CONN HEADER 3POS 2.5MM STR TIN - DF1EC-3P-2.5DSA(05)
Order 'conn header 3pos 2.5mm str tin - DF1EC-3P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11074-ND.
CONN HEADER 4POS 2.5MM STR TIN - DF1EC-4P-2.5DSA(05)
Order 'conn header 4pos 2.5mm str tin - DF1EC-4P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11075-ND.
CONN HEADER 5POS 2.5MM STR TIN - DF1EC-5P-2.5DSA(05)
Order 'conn header 5pos 2.5mm str tin - DF1EC-5P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11076-ND.
CONN HEADER 6POS 2.5MM STR TIN - DF1EC-6P-2.5DSA(05)
Order 'conn header 6pos 2.5mm str tin - DF1EC-6P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11077-ND.
CONN HEADER 7POS 2.5MM STR TIN - DF1EC-7P-2.5DSA(05)
Order 'conn header 7pos 2.5mm str tin - DF1EC-7P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11078-ND.
CONN HEADER 8POS 2.5MM STR TIN - DF1EC-8P-2.5DSA(05)
Order 'conn header 8pos 2.5mm str tin - DF1EC-8P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11079-ND.
CONN HEADER 9POS 2.5MM STR TIN - DF1EC-9P-2.5DSA(05)
Order 'conn header 9pos 2.5mm str tin - DF1EC-9P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11080-ND.
CONN HEADER 10POS 2.5MM STR TIN - DF1EC-10P-2.5DSA(05)
Order 'conn header 10pos 2.5mm str tin - DF1EC-10P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11081-ND.
CONN HEADER 12POS 2.5MM STR TIN - DF1EC-12P-2.5DSA(05)
Order 'conn header 12pos 2.5mm str tin - DF1EC-12P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11083-ND.
CONN HEADER 13POS 2.5MM STR TIN - DF1EC-13P-2.5DSA(05)
Order 'conn header 13pos 2.5mm str tin - DF1EC-13P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11084-ND.
Send this link via E-Mail
Help With This Screen
