CONN HEADER 6POS 2.5MM R/A TIN - DF1BZ-6P-2.5DS
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1BZ-6P-2.5DS
| Digi-Key Part Number | H11003-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.58000 .34520 .27030 .23000 .19550 .15525 .15295 .14663 .14375 |
Extended Price
0.58 8.63 27.03 57.50 97.75 155.25 382.38 733.15 1437.50 |
| Manufacturer Part Number | DF1BZ-6P-2.5DS | |||
| Description | CONN HEADER 6POS 2.5MM R/A TIN | |||
| Quantity Available | 219 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF1BZ-6P-2.5DS |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | White |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.177" (4.50mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF1BZ 6P 2 5DS DF1BZ6P25DS H11003 ND H11003ND H11003 |
DF1BZ-6P-2.5DS Specification Sheet
CONN HEADER 6POS 2.5MM R/A TIN - DF1BZ-6P-2.5DS (H11003-ND)
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1BZ-6P-2.5DSCONN HEADER 6POS 2.5MM R/A TIN - DF1BZ-6P-2.5DS
Order 'conn header 6pos 2.5mm r/a tin - DF1BZ-6P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11003-ND.
CONN HEADER 6POS 2.5MM R/A TIN - DF1BZ-6DP-2.5DS
Order 'conn header 6pos 2.5mm r/a tin - DF1BZ-6DP-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11026-ND.
CONN HEADER 6POS 2.5MM R/A TIN - DF1B-6P-2.5DS
Order 'conn header 6pos 2.5mm r/a tin - DF1B-6P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3521-ND.
CONN HEADER 6POS 2.5MM R/A TIN - DF1E-6P-2.5DS
Order 'conn header 6pos 2.5mm r/a tin - DF1E-6P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3581-ND.
CONN HEADER 2POS 2.5MM R/A TIN - DF1BZ-2P-2.5DS
Order 'conn header 2pos 2.5mm r/a tin - DF1BZ-2P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10999-ND.
CONN HEADER 3POS 2.5MM R/A TIN - DF1BZ-3P-2.5DS
Order 'conn header 3pos 2.5mm r/a tin - DF1BZ-3P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11000-ND.
CONN HEADER 4POS 2.5MM R/A TIN - DF1BZ-4P-2.5DS
Order 'conn header 4pos 2.5mm r/a tin - DF1BZ-4P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11001-ND.
CONN HEADER 5POS 2.5MM R/A TIN - DF1BZ-5P-2.5DS
Order 'conn header 5pos 2.5mm r/a tin - DF1BZ-5P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11002-ND.
CONN HEADER 7POS 2.5MM R/A TIN - DF1BZ-7P-2.5DS
Order 'conn header 7pos 2.5mm r/a tin - DF1BZ-7P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11004-ND.
CONN HEADER 8POS 2.5MM R/A TIN - DF1BZ-8P-2.5DS
Order 'conn header 8pos 2.5mm r/a tin - DF1BZ-8P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11005-ND.
CONN HEADER 9POS 2.5MM R/A TIN - DF1BZ-9P-2.5DS
Order 'conn header 9pos 2.5mm r/a tin - DF1BZ-9P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11006-ND.
CONN HEADER 10POS 2.5MM R/A TIN - DF1BZ-10P-2.5DS
Order 'conn header 10pos 2.5mm r/a tin - DF1BZ-10P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11007-ND.
CONN HEADER 11POS 2.5MM R/A TIN - DF1BZ-11P-2.5DS
Order 'conn header 11pos 2.5mm r/a tin - DF1BZ-11P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11008-ND.
CONN HEADER 12POS 2.5MM R/A TIN - DF1BZ-12P-2.5DS
Order 'conn header 12pos 2.5mm r/a tin - DF1BZ-12P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11009-ND.
CONN HEADER 13POS 2.5MM R/A TIN - DF1BZ-13P-2.5DS
Order 'conn header 13pos 2.5mm r/a tin - DF1BZ-13P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11010-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1BZ-6P-2.5DS
Send this link via E-Mail
Help With This Screen
