Keywords:





IDC CABLE - MKS60K/MC60M/MKS60K - M3UUK-6036R - Cable Assemblies

Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief 3M (VA) M3UUK-6036R

Digi-Key Part Number M3UUK-6036R-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
39.91000
34.99400
25.78490
22.25480
20.71996
17.86522
16.88294
16.33041
Extended Price
39.91
349.94
2578.49
5563.70
10359.98
17865.22
42207.35
81652.05
Manufacturer Part NumberM3UUK-6036R
DescriptionIDC CABLE - MKS60K/MC60M/MKS60K
Quantity Available
All prices are in USD

Non-Stock

Purchase Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief 3M (VA) M3UUK-6036R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief 3M (VA) M3UUK-6036R
Technical/Catalog InformationM3UUK-6036R
Vendor3M (VA)
CategoryCable Assemblies
Connector TypeSocket to Socket
Number of Positions 60
Contact FinishGold
Number of Rows2
FeaturesPolarizing Key, Strain Relief
ColorMultiple, Ribbon
Length36.0" (914.4mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness30µin (0.76µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M3UUK 6036R
M3UUK6036R

M3UUK-6036R Specification Sheet

Image of IDC CABLE - MKS60K/MC60M/MKS60K - M3UUK-6036R

IDC CABLE - MKS60K/MC60M/MKS60K - M3UUK-6036R (M3UUK-6036R-ND) - Cable Assemblies

Related parts Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief 3M (VA) M3UUK-6036R
IDC CABLE - MSR60A/MC60M/X - M1BXA-6036R
 Order 'idc cable - msr60a/mc60m/x - M1BXA-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-6036R-ND.
IDC CABLE - MSR60K/MC60M/X - M1BXK-6036R
 Order 'idc cable - msr60k/mc60m/x - M1BXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-6036R-ND.
IDC CABLE - MKC60A/MC60M/X - M1CXA-6036R
 Order 'idc cable - mkc60a/mc60m/x - M1CXA-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-6036R-ND.
IDC CABLE - MKC60K/MC60M/X - M1CXK-6036R
 Order 'idc cable - mkc60k/mc60m/x - M1CXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-6036R-ND.
IDC CABLE - MPK60K/MC60M/X - M1KXK-6036R
 Order 'idc cable - mpk60k/mc60m/x - M1KXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-6036R-ND.
IDC CABLE - MCG60K/MC60M/X - M1MXK-6036R
 Order 'idc cable - mcg60k/mc60m/x - M1MXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-6036R-ND.
IDC CABLE - MSD60K/MC60M/X - M1TXK-6036R
 Order 'idc cable - msd60k/mc60m/x - M1TXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-6036R-ND.
IDC CABLE - MSC60K/MC60M/MPK60K - M3AKK-6036R
 Order 'idc cable - msc60k/mc60m/mpk60k - M3AKK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6036R-ND.
IDC CABLE - MSC60K/MC60M/MCG60K - M3AMK-6036R
 Order 'idc cable - msc60k/mc60m/mcg60k - M3AMK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-6036R-ND.
IDC CABLE - MSR60A/MC60M/MSR60A - M3BBA-6036R
 Order 'idc cable - msr60a/mc60m/msr60a - M3BBA-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-6036R-ND.
IDC CABLE - MSR60K/MC60M/MSR60K - M3BBK-6036R
 Order 'idc cable - msr60k/mc60m/msr60k - M3BBK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-6036R-ND.
IDC CABLE - MSR60K/MC60M/MCE60K - M3BEK-6036R
 Order 'idc cable - msr60k/mc60m/mce60k - M3BEK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6036R-ND.
IDC CABLE - MSR60K/MC60M/MCG60K - M3BMK-6036R
 Order 'idc cable - msr60k/mc60m/mcg60k - M3BMK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-6036R-ND.
IDC CABLE - MKC60A/MC60M/MKC60A - M3CCA-6036R
 Order 'idc cable - mkc60a/mc60m/mkc60a - M3CCA-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-6036R-ND.
IDC CABLE - MKC60K/MC60M/MKC60K - M3CCK-6036R
 Order 'idc cable - mkc60k/mc60m/mkc60k - M3CCK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-6036R-ND.

Options for Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief 3M (VA) M3UUK-6036R
Send this link via E-Mail
Help With This Screen

IDC CABLE - MKS60K/MC60M/MKS60K - M3UUK-6036R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - MKS60K/MC60M/MKS60K - M3UUK-6018R Next: IDC CABLE - MKS60K/MC60M/MPD60K - M3UYK-6006R
IDC CABLE - MKS60K/MC60M/MKS60K - M3UUK-6036R