CONN HEADER 16POS 2MM GOLD SMD - A3-16PA-2SV(71) - Connectors, Interconnects
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Unshrouded A3-16PA-2SV(71)
| Digi-Key Part Number | H10940-ND |
1 25 100 250 500 1000 2500 5000 10000 |
2.28000 1.75000 1.40000 1.16200 1.05000 .93100 .89250 .87500 .85750 |
Extended Price
2.28 43.75 140.00 290.50 525.00 931.00 2231.25 4375.00 8575.00 |
| Manufacturer Part Number | A3-16PA-2SV(71) | |||
| Description | CONN HEADER 16POS 2MM GOLD SMD | |||
| Quantity Available | 72 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3-16PA-2SV(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Brown |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.138" (3.50mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3 16PA 2SV 71 A316PA2SV71 H10940 ND H10940ND H10940 |
A3-16PA-2SV(71) Specification Sheet
CONN HEADER 16POS 2MM GOLD SMD - A3-16PA-2SV(71) (H10940-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Unshrouded A3-16PA-2SV(71)CONN HEADER 16POS 2MM GOLD SMD - A3-16PA-2SV(71)
Order 'conn header 16pos 2mm gold smd - A3-16PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10940-ND.
CONN HEADER 16POS 2MM GOLD SMD - A3-16PA-2SV
Order 'conn header 16pos 2mm gold smd - A3-16PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1787-ND.
CONN HEADER 16POS 2MM GOLD SMD - A3A-16PA-2SV(71)
Order 'conn header 16pos 2mm gold smd - A3A-16PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10953-ND.
CONN HEADER 16POS 2MM GOLD SMD - A3A-16PA-2SV
Order 'conn header 16pos 2mm gold smd - A3A-16PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1800-ND.
CONN HEADER 4POS 2MM GOLD SMD - A3-4PA-2SV(71)
Order 'conn header 4pos 2mm gold smd - A3-4PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10934-ND.
CONN HEADER 6POS 2MM GOLD SMD - A3-6PA-2SV(71)
Order 'conn header 6pos 2mm gold smd - A3-6PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10935-ND.
CONN HEADER 8POS 2MM GOLD SMD - A3-8PA-2SV(71)
Order 'conn header 8pos 2mm gold smd - A3-8PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10936-ND.
CONN HEADER 10POS 2MM GOLD SMD - A3-10PA-2SV(71)
Order 'conn header 10pos 2mm gold smd - A3-10PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10937-ND.
CONN HEADER 12POS 2MM GOLD SMD - A3-12PA-2SV(71)
Order 'conn header 12pos 2mm gold smd - A3-12PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10938-ND.
CONN HEADER 14POS 2MM GOLD SMD - A3-14PA-2SV(71)
Order 'conn header 14pos 2mm gold smd - A3-14PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10939-ND.
CONN HEADER 20POS 2MM GOLD SMD - A3-20PA-2SV(71)
Order 'conn header 20pos 2mm gold smd - A3-20PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10941-ND.
CONN HEADER 24POS 2MM GOLD SMD - A3-24PA-2SV(71)
Order 'conn header 24pos 2mm gold smd - A3-24PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10942-ND.
CONN HEADER 28POS 2MM GOLD SMD - A3-28PA-2SV(71)
Order 'conn header 28pos 2mm gold smd - A3-28PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10943-ND.
CONN HEADER 32POS 2MM GOLD SMD - A3-32PA-2SV(71)
Order 'conn header 32pos 2mm gold smd - A3-32PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10944-ND.
CONN HEADER 44POS 2MM GOLD SMD - A3-44PA-2SV(71)
Order 'conn header 44pos 2mm gold smd - A3-44PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10945-ND.
Options for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Unshrouded A3-16PA-2SV(71)
Send this link via E-Mail
Help With This Screen
