Keywords:





CONN HEADER 10POS 2MM GOLD SMD - A3-10PA-2SV(71) - Connectors, Interconnects

Digi-Key Part Number H10937-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
1.72000
1.32520
1.06000
.87980
.79500
.70490
.67575
.66250
.64925
Extended Price
1.72
33.13
106.00
219.95
397.50
704.90
1689.38
3312.50
6492.50
Manufacturer Part NumberA3-10PA-2SV(71)
DescriptionCONN HEADER 10POS 2MM GOLD SMD
Quantity Available 2015
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA3-10PA-2SV(71)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
ColorBrown
Connector TypeHeader, Unshrouded
Contact FinishGold
Contact Mating Length0.138" (3.50mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 10
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A3 10PA 2SV 71
A310PA2SV71
H10937 ND
H10937ND
H10937

A3-10PA-2SV(71) Specification Sheet

Image of CONN HEADER 10POS 2MM GOLD SMD - A3-10PA-2SV(71)

CONN HEADER 10POS 2MM GOLD SMD - A3-10PA-2SV(71) (H10937-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN HEADER 10POS 2MM GOLD SMD - A3-10PA-2SV(71)
 Order 'conn header 10pos 2mm gold smd - A3-10PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10937-ND.
CONN HEADER 10POS 2MM GOLD SMD - A3A-10PA-2SV(71)
 Order 'conn header 10pos 2mm gold smd - A3A-10PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10950-ND.
CONN HEADER 10POS 2MM GOLD SMD - A3-10PA-2SV
 Order 'conn header 10pos 2mm gold smd - A3-10PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1784-ND.
CONN HEADER 4POS 2MM GOLD SMD - A3-4PA-2SV(71)
 Order 'conn header 4pos 2mm gold smd - A3-4PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10934-ND.
CONN HEADER 6POS 2MM GOLD SMD - A3-6PA-2SV(71)
 Order 'conn header 6pos 2mm gold smd - A3-6PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10935-ND.
CONN HEADER 8POS 2MM GOLD SMD - A3-8PA-2SV(71)
 Order 'conn header 8pos 2mm gold smd - A3-8PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10936-ND.
CONN HEADER 12POS 2MM GOLD SMD - A3-12PA-2SV(71)
 Order 'conn header 12pos 2mm gold smd - A3-12PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10938-ND.
CONN HEADER 14POS 2MM GOLD SMD - A3-14PA-2SV(71)
 Order 'conn header 14pos 2mm gold smd - A3-14PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10939-ND.
CONN HEADER 16POS 2MM GOLD SMD - A3-16PA-2SV(71)
 Order 'conn header 16pos 2mm gold smd - A3-16PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10940-ND.
CONN HEADER 20POS 2MM GOLD SMD - A3-20PA-2SV(71)
 Order 'conn header 20pos 2mm gold smd - A3-20PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10941-ND.
CONN HEADER 24POS 2MM GOLD SMD - A3-24PA-2SV(71)
 Order 'conn header 24pos 2mm gold smd - A3-24PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10942-ND.
CONN HEADER 28POS 2MM GOLD SMD - A3-28PA-2SV(71)
 Order 'conn header 28pos 2mm gold smd - A3-28PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10943-ND.
CONN HEADER 32POS 2MM GOLD SMD - A3-32PA-2SV(71)
 Order 'conn header 32pos 2mm gold smd - A3-32PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10944-ND.
CONN HEADER 44POS 2MM GOLD SMD - A3-44PA-2SV(71)
 Order 'conn header 44pos 2mm gold smd - A3-44PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10945-ND.
CONN HEADER 50POS 2MM GOLD SMD - A3-50PA-2SV(71)
 Order 'conn header 50pos 2mm gold smd - A3-50PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10946-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADER 10POS 2MM GOLD SMD - A3-10PA-2SV(71)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 10POS 2MM GOLD SMD - A3-10PA-2SV Next: CONN HEADER 10POS 2MM GOLD SMD - A3A-10PA-2SV
CONN HEADER 10POS 2MM GOLD SMD - A3-10PA-2SV(71)