CONN RECEPT 12POS 2MM GOLD DIP - A3D-12DA-2DSE(71)
| Digi-Key Part Number | H10924-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.44000 1.04520 .85500 .72200 .60800 .50540 .49400 .48450 .47500 |
Extended Price
1.44 26.13 85.50 180.50 304.00 505.40 1235.00 2422.50 4750.00 |
| Manufacturer Part Number | A3D-12DA-2DSE(71) | |||
| Description | CONN RECEPT 12POS 2MM GOLD DIP | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3D-12DA-2DSE(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | A3 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3D 12DA 2DSE 71 A3D12DA2DSE71 H10924 ND H10924ND H10924 |
A3D-12DA-2DSE(71) Specification Sheet
CONN RECEPT 12POS 2MM GOLD DIP - A3D-12DA-2DSE(71) (H10924-ND)
Related parts:CONN RECEPT 12POS 2MM GOLD DIP - A3D-12DA-2DSE
Order 'conn recept 12pos 2mm gold dip - A3D-12DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1882-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3D-12DA-2DSE(71)
Order 'conn recept 12pos 2mm gold dip - A3D-12DA-2DSE(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10924-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSA(71)
Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10895-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSC(71)
Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10908-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSA
Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1853-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSC
Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1866-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3D-4DA-2DSE
Order 'conn recept 4pos 2mm gold dip - A3D-4DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1878-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3D-6DA-2DSE
Order 'conn recept 6pos 2mm gold dip - A3D-6DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1879-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3D-8DA-2DSE
Order 'conn recept 8pos 2mm gold dip - A3D-8DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1880-ND.
CONN RECEPT 10POS 2MM GOLD DIP - A3D-10DA-2DSE
Order 'conn recept 10pos 2mm gold dip - A3D-10DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1881-ND.
CONN RECEPT 14POS 2MM GOLD DIP - A3D-14DA-2DSE
Order 'conn recept 14pos 2mm gold dip - A3D-14DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1883-ND.
CONN RECEPT 16POS 2MM GOLD DIP - A3D-16DA-2DSE
Order 'conn recept 16pos 2mm gold dip - A3D-16DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1884-ND.
CONN RECEPT 18POS 2MM GOLD DIP - A3D-18DA-2DSE
Order 'conn recept 18pos 2mm gold dip - A3D-18DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1885-ND.
CONN RECEPT 20POS 2MM GOLD DIP - A3D-20DA-2DSE
Order 'conn recept 20pos 2mm gold dip - A3D-20DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1886-ND.
CONN RECEPT 28POS 2MM GOLD DIP - A3D-28DA-2DSE
Order 'conn recept 28pos 2mm gold dip - A3D-28DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1887-ND.
Send this link via E-Mail
Help With This Screen