Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 6POS 2MM GOLD DIP - A3D-6DA-2DSE(71)

Digi-Key Part Number H10921-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
.87000
.63240
.51750
.43700
.36800
.30590
.29900
.29325
.28750
Extended Price
0.87
15.81
51.75
109.25
184.00
305.90
747.50
1466.25
2875.00
Manufacturer Part NumberA3D-6DA-2DSE(71)
DescriptionCONN RECEPT 6POS 2MM GOLD DIP
Quantity Available 755
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA3D-6DA-2DSE(71)
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesA3
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A3D 6DA 2DSE 71
A3D6DA2DSE71
H10921 ND
H10921ND
H10921

A3D-6DA-2DSE(71) Specification Sheet

Image of CONN RECEPT 6POS 2MM GOLD DIP - A3D-6DA-2DSE(71)

CONN RECEPT 6POS 2MM GOLD DIP - A3D-6DA-2DSE(71) (H10921-ND)

Related parts:
CONN RECEPT 6POS 2MM GOLD DIP - A3D-6DA-2DSE
 Order 'conn recept 6pos 2mm gold dip - A3D-6DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1879-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3D-6DA-2DSE(71)
 Order 'conn recept 6pos 2mm gold dip - A3D-6DA-2DSE(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10921-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA(71)
 Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10892-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSC(71)
 Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10905-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA
 Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1850-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSC
 Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1863-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3D-4DA-2DSE
 Order 'conn recept 4pos 2mm gold dip - A3D-4DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1878-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3D-8DA-2DSE
 Order 'conn recept 8pos 2mm gold dip - A3D-8DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1880-ND.
CONN RECEPT 10POS 2MM GOLD DIP - A3D-10DA-2DSE
 Order 'conn recept 10pos 2mm gold dip - A3D-10DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1881-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3D-12DA-2DSE
 Order 'conn recept 12pos 2mm gold dip - A3D-12DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1882-ND.
CONN RECEPT 14POS 2MM GOLD DIP - A3D-14DA-2DSE
 Order 'conn recept 14pos 2mm gold dip - A3D-14DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1883-ND.
CONN RECEPT 16POS 2MM GOLD DIP - A3D-16DA-2DSE
 Order 'conn recept 16pos 2mm gold dip - A3D-16DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1884-ND.
CONN RECEPT 18POS 2MM GOLD DIP - A3D-18DA-2DSE
 Order 'conn recept 18pos 2mm gold dip - A3D-18DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1885-ND.
CONN RECEPT 20POS 2MM GOLD DIP - A3D-20DA-2DSE
 Order 'conn recept 20pos 2mm gold dip - A3D-20DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1886-ND.
CONN RECEPT 28POS 2MM GOLD DIP - A3D-28DA-2DSE
 Order 'conn recept 28pos 2mm gold dip - A3D-28DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1887-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 6POS 2MM GOLD DIP - A3D-6DA-2DSE Next: CONN RECEPT 6POS 2MM GOLD SMD - A3-6DA-2SV