CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC(71)
| Digi-Key Part Number | H10915-ND |
1 25 100 250 500 1000 2500 5000 10000 |
2.93000 2.27240 1.81800 1.46452 1.36350 1.31300 1.28775 1.26250 1.23725 |
Extended Price
2.93 56.81 181.80 366.13 681.75 1313.00 3219.38 6312.50 12372.50 |
| Manufacturer Part Number | A3C-32DA-2DSC(71) | |||
| Description | CONN RECEPT 32POS 2MM GOLD DIP | |||
| Quantity Available | 161 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3C-32DA-2DSC(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | A3 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3C 32DA 2DSC 71 A3C32DA2DSC71 H10915 ND H10915ND H10915 |
A3C-32DA-2DSC(71) Specification Sheet
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC(71) (H10915-ND)
Related parts:CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1873-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA(71)
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10902-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC(71)
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10915-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSE(71)
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSE(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10918-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1860-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSE
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1876-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3C-4DA-2DSC
Order 'conn recept 4pos 2mm gold dip - A3C-4DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1862-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSC
Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1863-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSC
Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1864-ND.
CONN RECEPT 10POS 2MM GOLD DIP - A3C-10DA-2DSC
Order 'conn recept 10pos 2mm gold dip - A3C-10DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1865-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSC
Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1866-ND.
CONN RECEPT 14POS 2MM GOLD DIP - A3C-14DA-2DSC
Order 'conn recept 14pos 2mm gold dip - A3C-14DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1867-ND.
CONN RECEPT 16POS 2MM GOLD DIP - A3C-16DA-2DSC
Order 'conn recept 16pos 2mm gold dip - A3C-16DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1868-ND.
CONN RECEPT 18POS 2MM GOLD DIP - A3C-18DA-2DSC
Order 'conn recept 18pos 2mm gold dip - A3C-18DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1869-ND.
CONN RECEPT 20POS 2MM GOLD DIP - A3C-20DA-2DSC
Order 'conn recept 20pos 2mm gold dip - A3C-20DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1870-ND.
Send this link via E-Mail
Help With This Screen