Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief 3M (VA) M3UUK-6018J
IDC CABLE - MKS60K/MC60G/MKS60K - M3UUK-6018J
| Digi-Key Part Number | M3UUK-6018J-ND |
1 10 100 250 500 1000 2500 5000 |
32.35000 28.37000 20.90410 18.04224 16.79796 14.48358 13.68723 13.23929 |
Extended Price
32.35 283.70 2090.41 4510.56 8398.98 14483.58 34218.07 66196.45 |
| Manufacturer Part Number | M3UUK-6018J | |||
| Description | IDC CABLE - MKS60K/MC60G/MKS60K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3UUK-6018J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3UUK 6018J M3UUK6018J |
M3UUK-6018J Specification Sheet
IDC CABLE - MKS60K/MC60G/MKS60K - M3UUK-6018J (M3UUK-6018J-ND)
Related parts Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief 3M (VA) M3UUK-6018JSocket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3AKK-6018J
Order 'idc cable - msc60k/mc60g/mpk60k - M3AKK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6018J-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief 3M (VA) M3AMK-6018J
Order 'idc cable - msc60k/mc60g/mcg60k - M3AMK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-6018J-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief 3M (VA) M3BBA-6018J
Order 'idc cable - msr60a/mc60g/msr60a - M3BBA-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-6018J-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief 3M (VA) M3BBK-6018J
Order 'idc cable - msr60k/mc60g/msr60k - M3BBK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-6018J-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief 3M (VA) M3BEK-6018J
Order 'idc cable - msr60k/mc60g/mce60k - M3BEK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6018J-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief 3M (VA) M3BMK-6018J
Order 'idc cable - msr60k/mc60g/mcg60k - M3BMK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-6018J-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CCA-6018J
Order 'idc cable - mkc60a/mc60g/mkc60a - M3CCA-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-6018J-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CCK-6018J
Order 'idc cable - mkc60k/mc60g/mkc60k - M3CCK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-6018J-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CEK-6018J
Order 'idc cable - mkc60k/mc60g/mce60k - M3CEK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-6018J-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CKK-6018J
Order 'idc cable - mkc60k/mc60g/mpk60k - M3CKK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-6018J-ND.
Plug to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3KKK-6018J
Order 'idc cable - mpk60k/mc60g/mpk60k - M3KKK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-6018J-ND.
Card Edge to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief 3M (VA) M3MMK-6018J
Order 'idc cable - mcg60k/mc60g/mcg60k - M3MMK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-6018J-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3TEK-6018J
Order 'idc cable - msd60k/mc60g/mce60k - M3TEK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-6018J-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3TKK-6018J
Order 'idc cable - msd60k/mc60g/mpk60k - M3TKK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TKK-6018J-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3TTK-6018J
Order 'idc cable - msd60k/mc60g/msd60k - M3TTK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-6018J-ND.
Options for Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief 3M (VA) M3UUK-6018J
Send this link via E-Mail
Help With This Screen
