Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA(71)

Digi-Key Part Number H10902-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
2.93000
2.27240
1.81800
1.46452
1.36350
1.31300
1.28775
1.26250
1.23725
Extended Price
2.93
56.81
181.80
366.13
681.75
1313.00
3219.38
6312.50
12372.50
Manufacturer Part NumberA3C-32DA-2DSA(71)
DescriptionCONN RECEPT 32POS 2MM GOLD DIP
Quantity Available 175
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA3C-32DA-2DSA(71)
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesA3
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 32
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A3C 32DA 2DSA 71
A3C32DA2DSA71
H10902 ND
H10902ND
H10902

A3C-32DA-2DSA(71) Specification Sheet

Image of CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA(71)

CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA(71) (H10902-ND)

Related parts:
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA
 Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1860-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA(71)
 Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10902-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC(71)
 Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10915-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSE(71)
 Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSE(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10918-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC
 Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1873-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSE
 Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1876-ND.
CONN HEADER 32POS 2MM GOLD DIP - A3C-32P-2DSA
 Order 'conn header 32pos 2mm gold dip - A3C-32P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1821-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3C-4DA-2DSA
 Order 'conn recept 4pos 2mm gold dip - A3C-4DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1849-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA
 Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1850-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA
 Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1851-ND.
CONN RECEPT 10POS 2MM GOLD DIP - A3C-10DA-2DSA
 Order 'conn recept 10pos 2mm gold dip - A3C-10DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1852-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSA
 Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1853-ND.
CONN RECEPT 14POS 2MM GOLD DIP - A3C-14DA-2DSA
 Order 'conn recept 14pos 2mm gold dip - A3C-14DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1854-ND.
CONN RECEPT 16POS 2MM GOLD DIP - A3C-16DA-2DSA
 Order 'conn recept 16pos 2mm gold dip - A3C-16DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1855-ND.
CONN RECEPT 18POS 2MM GOLD DIP - A3C-18DA-2DSA
 Order 'conn recept 18pos 2mm gold dip - A3C-18DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1856-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA Next: CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC