CONN RECEPT 28POS 2MM GOLD DIP - A3C-28DA-2DSA(71) - Connectors
| Digi-Key Part Number | H10901-ND |
1 25 100 250 500 1000 2500 5000 10000 |
3.09000 2.37520 1.90000 1.57700 1.42500 1.26350 1.21125 1.18750 1.16375 |
Extended Price
3.09 59.38 190.00 394.25 712.50 1263.50 3028.12 5937.50 11637.50 |
| Manufacturer Part Number | A3C-28DA-2DSA(71) | |||
| Description | CONN RECEPT 28POS 2MM GOLD DIP | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3C-28DA-2DSA(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | A3 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3C 28DA 2DSA 71 A3C28DA2DSA71 H10901 ND H10901ND H10901 |
A3C-28DA-2DSA(71) Specification Sheet
CONN RECEPT 28POS 2MM GOLD DIP - A3C-28DA-2DSA(71) (H10901-ND) - Connectors
Related parts Connectors :CONN RECEPT 28POS 2MM GOLD DIP - A3C-28DA-2DSA
Order 'conn recept 28pos 2mm gold dip - A3C-28DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1859-ND.
CONN RECEPT 28POS 2MM GOLD DIP - A3C-28DA-2DSA(71)
Order 'conn recept 28pos 2mm gold dip - A3C-28DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10901-ND.
CONN RECEPT 28POS 2MM GOLD DIP - A3C-28DA-2DSC(71)
Order 'conn recept 28pos 2mm gold dip - A3C-28DA-2DSC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10914-ND.
CONN RECEPT 28POS 2MM GOLD DIP - A3C-28DA-2DSC
Order 'conn recept 28pos 2mm gold dip - A3C-28DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1872-ND.
CONN RECEPT 28POS 2MM GOLD DIP - A3D-28DA-2DSE(71)
Order 'conn recept 28pos 2mm gold dip - A3D-28DA-2DSE(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10929-ND.
CONN HEADER 28POS 2MM GOLD DIP - A3C-28P-2DSA
Order 'conn header 28pos 2mm gold dip - A3C-28P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1820-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3C-4DA-2DSA
Order 'conn recept 4pos 2mm gold dip - A3C-4DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1849-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA
Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1850-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA
Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1851-ND.
CONN RECEPT 10POS 2MM GOLD DIP - A3C-10DA-2DSA
Order 'conn recept 10pos 2mm gold dip - A3C-10DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1852-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSA
Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1853-ND.
CONN RECEPT 14POS 2MM GOLD DIP - A3C-14DA-2DSA
Order 'conn recept 14pos 2mm gold dip - A3C-14DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1854-ND.
CONN RECEPT 16POS 2MM GOLD DIP - A3C-16DA-2DSA
Order 'conn recept 16pos 2mm gold dip - A3C-16DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1855-ND.
CONN RECEPT 18POS 2MM GOLD DIP - A3C-18DA-2DSA
Order 'conn recept 18pos 2mm gold dip - A3C-18DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1856-ND.
CONN RECEPT 20POS 2MM GOLD DIP - A3C-20DA-2DSA
Order 'conn recept 20pos 2mm gold dip - A3C-20DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1857-ND.
Send this link via E-Mail
Help With This Screen