Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA(71) - Connectors

Digi-Key Part Number H10892-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
1.82000
1.40000
1.12000
.92960
.84000
.74480
.71400
.70000
.68600
Extended Price
1.82
35.00
112.00
232.40
420.00
744.80
1785.00
3500.00
6860.00
Manufacturer Part NumberA3C-6DA-2DSA(71)
DescriptionCONN RECEPT 6POS 2MM GOLD DIP
Quantity Available 262
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA3C-6DA-2DSA(71)
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesA3
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A3C 6DA 2DSA 71
A3C6DA2DSA71
H10892 ND
H10892ND
H10892

A3C-6DA-2DSA(71) Specification Sheet

Image of CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA(71)

CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA(71) (H10892-ND) - Connectors

Related parts Connectors :
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA
 Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1850-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA(71)
 Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10892-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSC(71)
 Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10905-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSC
 Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1863-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3D-6DA-2DSE(71)
 Order 'conn recept 6pos 2mm gold dip - A3D-6DA-2DSE(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10921-ND.
CONN HEADER 6POS 2MM GOLD DIP - A3C-6P-2DSA
 Order 'conn header 6pos 2mm gold dip - A3C-6P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1809-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3C-4DA-2DSA
 Order 'conn recept 4pos 2mm gold dip - A3C-4DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1849-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA
 Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1851-ND.
CONN RECEPT 10POS 2MM GOLD DIP - A3C-10DA-2DSA
 Order 'conn recept 10pos 2mm gold dip - A3C-10DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1852-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSA
 Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1853-ND.
CONN RECEPT 14POS 2MM GOLD DIP - A3C-14DA-2DSA
 Order 'conn recept 14pos 2mm gold dip - A3C-14DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1854-ND.
CONN RECEPT 16POS 2MM GOLD DIP - A3C-16DA-2DSA
 Order 'conn recept 16pos 2mm gold dip - A3C-16DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1855-ND.
CONN RECEPT 18POS 2MM GOLD DIP - A3C-18DA-2DSA
 Order 'conn recept 18pos 2mm gold dip - A3C-18DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1856-ND.
CONN RECEPT 20POS 2MM GOLD DIP - A3C-20DA-2DSA
 Order 'conn recept 20pos 2mm gold dip - A3C-20DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1857-ND.
CONN RECEPT 24POS 2MM GOLD DIP - A3C-24DA-2DSA
 Order 'conn recept 24pos 2mm gold dip - A3C-24DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1858-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA Next: CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSC