Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-6P-3.96DSA(26)
CONN HEADER 6POS 3.96MM STR GOLD - DF7-6P-3.96DSA(26) - Connectors, Interconnects
| Digi-Key Part Number | H10851-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF7-6P-3.96DSA(26) | |||
| Description | CONN HEADER 6POS 3.96MM STR GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF7-6P-3.96DSA(26) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.276" (7.00mm) |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Latch Holder |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF7 6P 3 96DSA 26 DF76P396DSA26 H10851 ND H10851ND H10851 |
DF7-6P-3.96DSA(26) Specification Sheet
CONN HEADER 6POS 3.96MM STR GOLD - DF7-6P-3.96DSA(26) (H10851-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-6P-3.96DSA(26)Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-6P-3.96DSA(26)
Order 'conn header 6pos 3.96mm str gold - DF7-6P-3.96DSA(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10851-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-6P-3.96DSA(01)
Order 'conn header 6pos 3.96mm str gold - DF7-6P-3.96DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3458-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-2P-3.96DSA(26)
Order 'conn header 2pos 3.96mm str gold - DF7-2P-3.96DSA(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10847-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-3P-3.96DSA(26)
Order 'conn header 3pos 3.96mm str gold - DF7-3P-3.96DSA(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10848-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-4P-3.96DSA(26)
Order 'conn header 4pos 3.96mm str gold - DF7-4P-3.96DSA(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10849-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-5P-3.96DSA(26)
Order 'conn header 5pos 3.96mm str gold - DF7-5P-3.96DSA(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10850-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-7P-3.96DSA(26)
Order 'conn header 7pos 3.96mm str gold - DF7-7P-3.96DSA(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10852-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-8P-3.96DSA(26)
Order 'conn header 8pos 3.96mm str gold - DF7-8P-3.96DSA(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10853-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-9P-3.96DSA(26)
Order 'conn header 9pos 3.96mm str gold - DF7-9P-3.96DSA(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10854-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-2P-3.96DSA(01)
Order 'conn header 2pos 3.96mm str gold - DF7-2P-3.96DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3454-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-3P-3.96DSA(01)
Order 'conn header 3pos 3.96mm str gold - DF7-3P-3.96DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3455-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-4P-3.96DSA(01)
Order 'conn header 4pos 3.96mm str gold - DF7-4P-3.96DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3456-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-5P-3.96DSA(01)
Order 'conn header 5pos 3.96mm str gold - DF7-5P-3.96DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3457-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-7P-3.96DSA(01)
Order 'conn header 7pos 3.96mm str gold - DF7-7P-3.96DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3459-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-8P-3.96DSA(01)
Order 'conn header 8pos 3.96mm str gold - DF7-8P-3.96DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3460-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7-6P-3.96DSA(26)
Send this link via E-Mail
Help With This Screen
