CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56)
| Digi-Key Part Number | H10728CT-ND |
1 10 50 100 250 500 |
2.21000 1.83600 1.53000 1.36000 1.12880 1.02000 |
Extended Price
2.21 18.36 76.50 136.00 282.20 510.00 |
| Manufacturer Part Number | DF20F-30DP-1V(56) | |||
| Description | CONN HEADER 30POS DUAL SMD GOLD | |||
| Quantity Available | 465 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF20F-30DP-1V(56) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Color | Beige |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.039" (1.00mm) |
| Series | DF20 |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF20F 30DP 1V 56 DF20F30DP1V56 H10728CT ND H10728CTND H10728CT |
DF20F-30DP-1V(56) Specification Sheet
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56) (H10728CT-ND)
Related parts:CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10728CT-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10728TR-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(59)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3135CT-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(59)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3135TR-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10728DKR-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20G-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20G-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10733CT-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20G-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20G-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10733TR-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20G-30DP-1V(59)
Order 'conn header 30pos dual smd gold - DF20G-30DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3140CT-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20G-30DP-1V(59)
Order 'conn header 30pos dual smd gold - DF20G-30DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3140TR-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20G-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20G-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10733DKR-ND.
CONN HEADER 10POS DUAL SMD GOLD - DF20F-10DP-1V(56)
Order 'conn header 10pos dual smd gold - DF20F-10DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10726CT-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10727CT-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10727TR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10729CT-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10729TR-ND.
Send this link via E-Mail
Help With This Screen