CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(56) - Connectors
| Digi-Key Part Number | H10727TR-ND |
1000 5000 10000 25000 |
.71800 .67500 .66200 .64800 |
Extended Price
718.00 3375.00 6620.00 16200.00 |
| Manufacturer Part Number | DF20F-20DP-1V(56) | |||
| Description | CONN HEADER 20POS DUAL SMD GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF20F-20DP-1V(56) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Beige |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.039" (1.00mm) |
| Series | DF20 |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF20F 20DP 1V 56 DF20F20DP1V56 H10727TR ND H10727TRND H10727TR |
DF20F-20DP-1V(56) Specification Sheet
CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(56) (H10727TR-ND) - Connectors
Related parts Connectors:CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10727CT-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10727TR-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(59)
Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3134CT-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(59)
Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3134TR-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10727DKR-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20G-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20G-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10732CT-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20G-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20G-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10732TR-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20G-20DP-1V(59)
Order 'conn header 20pos dual smd gold - DF20G-20DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3139CT-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20G-20DP-1V(59)
Order 'conn header 20pos dual smd gold - DF20G-20DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3139TR-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20G-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20G-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10732DKR-ND.
CONN HEADER 10POS DUAL SMD GOLD - DF20F-10DP-1V(56)
Order 'conn header 10pos dual smd gold - DF20F-10DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10726CT-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10728CT-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10728TR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10729CT-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10729TR-ND.
Send this link via E-Mail
Help With This Screen