CONN HEADER 6POS 5MM DUAL TIN - DF5A-6DP-5DSA(05)
| Digi-Key Part Number | H10291-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.84000 .60520 .49500 .41800 .35200 .29260 .28600 .28050 .27500 |
Extended Price
0.84 15.13 49.50 104.50 176.00 292.60 715.00 1402.50 2750.00 |
| Manufacturer Part Number | DF5A-6DP-5DSA(05) | |||
| Description | CONN HEADER 6POS 5MM DUAL TIN | |||
| Quantity Available | 449 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF5A-6DP-5DSA(05) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | 0.197" (5.00mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF5A 6DP 5DSA 05 DF5A6DP5DSA05 H10291 ND H10291ND H10291 |
DF5A-6DP-5DSA(05) Specification Sheet
CONN HEADER 6POS 5MM DUAL TIN - DF5A-6DP-5DSA(05) (H10291-ND)
Related parts :CONN HEADER 6POS 5MM DUAL TIN - DF5A-6DP-5DSA(05)
Order 'conn header 6pos 5mm dual tin - DF5A-6DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10291-ND.
CONN HEADER 6POS 5MM DUAL TIN - DF5A-6DP-5DSA
Order 'conn header 6pos 5mm dual tin - DF5A-6DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1926-ND.
CONN HEADER 6POS 5MM STRGHT TIN - DF5A-6P-5DSA(05)
Order 'conn header 6pos 5mm strght tin - DF5A-6P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10285-ND.
CONN HEADER 4POS 5MM DUAL TIN - DF5A-4DP-5DSA(05)
Order 'conn header 4pos 5mm dual tin - DF5A-4DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10290-ND.
CONN HEADER 8POS 5MM DUAL TIN - DF5A-8DP-5DSA(05)
Order 'conn header 8pos 5mm dual tin - DF5A-8DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10292-ND.
CONN HEADER 10POS 5MM DUAL TIN - DF5A-10DP-5DSA(05)
Order 'conn header 10pos 5mm dual tin - DF5A-10DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10293-ND.
CONN HEADER 12POS 5MM DUAL TIN - DF5A-12DP-5DSA(05)
Order 'conn header 12pos 5mm dual tin - DF5A-12DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10294-ND.
CONN HEADER 14POS 5MM DUAL TIN - DF5A-14DP-5DSA(05)
Order 'conn header 14pos 5mm dual tin - DF5A-14DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10295-ND.
CONN HEADER 16POS 5MM DUAL TIN - DF5A-16DP-5DSA(05)
Order 'conn header 16pos 5mm dual tin - DF5A-16DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10296-ND.
CONN HEADER 6POS 5MM STRGHT TIN - DF5A-6P-5DSA
Order 'conn header 6pos 5mm strght tin - DF5A-6P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1913-ND.
CONN HEADER 4POS 5MM DUAL TIN - DF5A-4DP-5DSA
Order 'conn header 4pos 5mm dual tin - DF5A-4DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1925-ND.
CONN HEADER 8POS 5MM DUAL TIN - DF5A-8DP-5DSA
Order 'conn header 8pos 5mm dual tin - DF5A-8DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1927-ND.
CONN HEADER 10POS 5MM DUAL TIN - DF5A-10DP-5DSA
Order 'conn header 10pos 5mm dual tin - DF5A-10DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1928-ND.
CONN HEADER 12POS 5MM DUAL TIN - DF5A-12DP-5DSA
Order 'conn header 12pos 5mm dual tin - DF5A-12DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1929-ND.
CONN HEADER 14POS 5MM DUAL TIN - DF5A-14DP-5DSA
Order 'conn header 14pos 5mm dual tin - DF5A-14DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1930-ND.
Send this link via E-Mail
Help With This Screen
