CONN HEADER 9POS 5MM STRGHT TIN - DF5A-9P-5DSA(05) - Connectors, Interconnects
| Digi-Key Part Number | H10288-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.29000 .93520 .76500 .64600 .54400 .45220 .44200 .43350 .42500 |
Extended Price
1.29 23.38 76.50 161.50 272.00 452.20 1105.00 2167.50 4250.00 |
| Manufacturer Part Number | DF5A-9P-5DSA(05) | |||
| Description | CONN HEADER 9POS 5MM STRGHT TIN | |||
| Quantity Available | 395 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF5A-9P-5DSA(05) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF5A 9P 5DSA 05 DF5A9P5DSA05 H10288 ND H10288ND H10288 |
DF5A-9P-5DSA(05) Specification Sheet
CONN HEADER 9POS 5MM STRGHT TIN - DF5A-9P-5DSA(05) (H10288-ND) - Connectors, Interconnects
Related partsCONN HEADER 9POS 5MM STRGHT TIN - DF5A-9P-5DSA(05)
Order 'conn header 9pos 5mm strght tin - DF5A-9P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10288-ND.
CONN HEADER 9POS 5MM STRGHT TIN - DF5A-9P-5DSA
Order 'conn header 9pos 5mm strght tin - DF5A-9P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1916-ND.
CONN HEADER 2POS 5MM STRGHT TIN - DF5A-2P-5DSA(05)
Order 'conn header 2pos 5mm strght tin - DF5A-2P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10281-ND.
CONN HEADER 3POS 5MM STRGHT TIN - DF5A-3P-5DSA(05)
Order 'conn header 3pos 5mm strght tin - DF5A-3P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10282-ND.
CONN HEADER 4POS 5MM STRGHT TIN - DF5A-4P-5DSA(05)
Order 'conn header 4pos 5mm strght tin - DF5A-4P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10283-ND.
CONN HEADER 5POS 5MM STRGHT TIN - DF5A-5P-5DSA(05)
Order 'conn header 5pos 5mm strght tin - DF5A-5P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10284-ND.
CONN HEADER 6POS 5MM STRGHT TIN - DF5A-6P-5DSA(05)
Order 'conn header 6pos 5mm strght tin - DF5A-6P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10285-ND.
CONN HEADER 7POS 5MM STRGHT TIN - DF5A-7P-5DSA(05)
Order 'conn header 7pos 5mm strght tin - DF5A-7P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10286-ND.
CONN HEADER 8POS 5MM STRGHT TIN - DF5A-8P-5DSA(05)
Order 'conn header 8pos 5mm strght tin - DF5A-8P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10287-ND.
CONN HEADER 10POS 5MM STRGHT TIN - DF5A-10P-5DSA(05)
Order 'conn header 10pos 5mm strght tin - DF5A-10P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10289-ND.
CONN HEADER 2POS 5MM STRGHT TIN - DF5A-2P-5DSA
Order 'conn header 2pos 5mm strght tin - DF5A-2P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1909-ND.
CONN HEADER 3POS 5MM STRGHT TIN - DF5A-3P-5DSA
Order 'conn header 3pos 5mm strght tin - DF5A-3P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1910-ND.
CONN HEADER 4POS 5MM STRGHT TIN - DF5A-4P-5DSA
Order 'conn header 4pos 5mm strght tin - DF5A-4P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1911-ND.
CONN HEADER 5POS 5MM STRGHT TIN - DF5A-5P-5DSA
Order 'conn header 5pos 5mm strght tin - DF5A-5P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1912-ND.
CONN HEADER 6POS 5MM STRGHT TIN - DF5A-6P-5DSA
Order 'conn header 6pos 5mm strght tin - DF5A-6P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1913-ND.
Options for
Send this link via E-Mail
Help With This Screen
