Keywords:





CONN HEADER 8POS 5MM STRGHT TIN - DF5A-8P-5DSA(05) - Connectors, Interconnects

Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF5A-8P-5DSA(05)

Digi-Key Part Number H10287-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
1.14000
.82520
.67500
.57000
.48000
.39900
.39000
.38250
.37500
Extended Price
1.14
20.63
67.50
142.50
240.00
399.00
975.00
1912.50
3750.00
Manufacturer Part NumberDF5A-8P-5DSA(05)
DescriptionCONN HEADER 8POS 5MM STRGHT TIN
Quantity Available 231
All prices are in USD

Purchase Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF5A-8P-5DSA(05)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF5A-8P-5DSA(05)
Technical/Catalog InformationDF5A-8P-5DSA(05)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
ColorBeige
Connector TypeHeader, Shrouded
Contact FinishTin
Contact Mating Length-
FeaturesBoard Guide
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.197" (5.00mm)
Row Spacing-
PackagingBulk
Fastening TypeRamp
TerminationSolder
Contact Finish Thickness-
Number of Positions 8
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF5A 8P 5DSA 05
DF5A8P5DSA05
H10287 ND
H10287ND
H10287

DF5A-8P-5DSA(05) Specification Sheet

Image of CONN HEADER 8POS 5MM STRGHT TIN - DF5A-8P-5DSA(05)

CONN HEADER 8POS 5MM STRGHT TIN - DF5A-8P-5DSA(05) (H10287-ND) - Connectors, Interconnects

Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF5A-8P-5DSA(05)
CONN HEADER 8POS 5MM STRGHT TIN - DF5A-8P-5DSA(05)
 Order 'conn header 8pos 5mm strght tin - DF5A-8P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10287-ND.
CONN HEADER 8POS 5MM STRGHT TIN - DF5A-8P-5DSA
 Order 'conn header 8pos 5mm strght tin - DF5A-8P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1915-ND.
CONN HEADER 2POS 5MM STRGHT TIN - DF5A-2P-5DSA(05)
 Order 'conn header 2pos 5mm strght tin - DF5A-2P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10281-ND.
CONN HEADER 3POS 5MM STRGHT TIN - DF5A-3P-5DSA(05)
 Order 'conn header 3pos 5mm strght tin - DF5A-3P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10282-ND.
CONN HEADER 4POS 5MM STRGHT TIN - DF5A-4P-5DSA(05)
 Order 'conn header 4pos 5mm strght tin - DF5A-4P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10283-ND.
CONN HEADER 5POS 5MM STRGHT TIN - DF5A-5P-5DSA(05)
 Order 'conn header 5pos 5mm strght tin - DF5A-5P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10284-ND.
CONN HEADER 6POS 5MM STRGHT TIN - DF5A-6P-5DSA(05)
 Order 'conn header 6pos 5mm strght tin - DF5A-6P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10285-ND.
CONN HEADER 7POS 5MM STRGHT TIN - DF5A-7P-5DSA(05)
 Order 'conn header 7pos 5mm strght tin - DF5A-7P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10286-ND.
CONN HEADER 9POS 5MM STRGHT TIN - DF5A-9P-5DSA(05)
 Order 'conn header 9pos 5mm strght tin - DF5A-9P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10288-ND.
CONN HEADER 10POS 5MM STRGHT TIN - DF5A-10P-5DSA(05)
 Order 'conn header 10pos 5mm strght tin - DF5A-10P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10289-ND.
CONN HEADER 8POS 5MM DUAL TIN - DF5A-8DP-5DSA(05)
 Order 'conn header 8pos 5mm dual tin - DF5A-8DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10292-ND.
CONN HEADER 4POS 5MM DUAL TIN - DF5A-4DP-5DSA(05)
 Order 'conn header 4pos 5mm dual tin - DF5A-4DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10290-ND.
CONN HEADER 6POS 5MM DUAL TIN - DF5A-6DP-5DSA(05)
 Order 'conn header 6pos 5mm dual tin - DF5A-6DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10291-ND.
CONN HEADER 10POS 5MM DUAL TIN - DF5A-10DP-5DSA(05)
 Order 'conn header 10pos 5mm dual tin - DF5A-10DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10293-ND.
CONN HEADER 12POS 5MM DUAL TIN - DF5A-12DP-5DSA(05)
 Order 'conn header 12pos 5mm dual tin - DF5A-12DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10294-ND.

Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF5A-8P-5DSA(05)
Send this link via E-Mail
Help With This Screen

CONN HEADER 8POS 5MM STRGHT TIN - DF5A-8P-5DSA(05)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 8POS 5MM STRGHT TIN - DF5A-8P-5DSA Next: CONN HEADER 8POS 5MM TIN BLACK - 3-1437427-7
CONN HEADER 8POS 5MM STRGHT TIN - DF5A-8P-5DSA(05)