CONN HEADER 4POS 5MM STRGHT TIN - DF5A-4P-5DSA(05) - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF5A-4P-5DSA(05)
| Digi-Key Part Number | H10283-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.61000 .44000 .36000 .30400 .25600 .21280 .20800 .20400 .20000 |
Extended Price
0.61 11.00 36.00 76.00 128.00 212.80 520.00 1020.00 2000.00 |
| Manufacturer Part Number | DF5A-4P-5DSA(05) | |||
| Description | CONN HEADER 4POS 5MM STRGHT TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF5A-4P-5DSA(05) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF5A 4P 5DSA 05 DF5A4P5DSA05 H10283 ND H10283ND H10283 |
DF5A-4P-5DSA(05) Specification Sheet
CONN HEADER 4POS 5MM STRGHT TIN - DF5A-4P-5DSA(05) (H10283-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF5A-4P-5DSA(05)CONN HEADER 4POS 5MM STRGHT TIN - DF5A-4P-5DSA(05)
Order 'conn header 4pos 5mm strght tin - DF5A-4P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10283-ND.
CONN HEADER 4POS 5MM STRGHT TIN - DF5A-4P-5DSA
Order 'conn header 4pos 5mm strght tin - DF5A-4P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1911-ND.
CONN HEADER 2POS 5MM STRGHT TIN - DF5A-2P-5DSA(05)
Order 'conn header 2pos 5mm strght tin - DF5A-2P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10281-ND.
CONN HEADER 3POS 5MM STRGHT TIN - DF5A-3P-5DSA(05)
Order 'conn header 3pos 5mm strght tin - DF5A-3P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10282-ND.
CONN HEADER 5POS 5MM STRGHT TIN - DF5A-5P-5DSA(05)
Order 'conn header 5pos 5mm strght tin - DF5A-5P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10284-ND.
CONN HEADER 6POS 5MM STRGHT TIN - DF5A-6P-5DSA(05)
Order 'conn header 6pos 5mm strght tin - DF5A-6P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10285-ND.
CONN HEADER 7POS 5MM STRGHT TIN - DF5A-7P-5DSA(05)
Order 'conn header 7pos 5mm strght tin - DF5A-7P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10286-ND.
CONN HEADER 8POS 5MM STRGHT TIN - DF5A-8P-5DSA(05)
Order 'conn header 8pos 5mm strght tin - DF5A-8P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10287-ND.
CONN HEADER 9POS 5MM STRGHT TIN - DF5A-9P-5DSA(05)
Order 'conn header 9pos 5mm strght tin - DF5A-9P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10288-ND.
CONN HEADER 10POS 5MM STRGHT TIN - DF5A-10P-5DSA(05)
Order 'conn header 10pos 5mm strght tin - DF5A-10P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10289-ND.
CONN HEADER 4POS 5MM DUAL TIN - DF5A-4DP-5DSA(05)
Order 'conn header 4pos 5mm dual tin - DF5A-4DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10290-ND.
CONN HEADER 6POS 5MM DUAL TIN - DF5A-6DP-5DSA(05)
Order 'conn header 6pos 5mm dual tin - DF5A-6DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10291-ND.
CONN HEADER 8POS 5MM DUAL TIN - DF5A-8DP-5DSA(05)
Order 'conn header 8pos 5mm dual tin - DF5A-8DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10292-ND.
CONN HEADER 10POS 5MM DUAL TIN - DF5A-10DP-5DSA(05)
Order 'conn header 10pos 5mm dual tin - DF5A-10DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10293-ND.
CONN HEADER 12POS 5MM DUAL TIN - DF5A-12DP-5DSA(05)
Order 'conn header 12pos 5mm dual tin - DF5A-12DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10294-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF5A-4P-5DSA(05)
Send this link via E-Mail
Help With This Screen
