CONN RECEPT 30POS 2MM SMD TIN - DF11Z-30DS-2V(20)
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11Z-30DS-2V(20)
| Digi-Key Part Number | H10210-ND |
1 25 100 250 500 1000 2500 5000 |
2.54000 1.95000 1.56000 1.29480 1.17000 1.03740 .99450 .97500 |
Extended Price
2.54 48.75 156.00 323.70 585.00 1037.40 2486.25 4875.00 |
| Manufacturer Part Number | DF11Z-30DS-2V(20) | |||
| Description | CONN RECEPT 30POS 2MM SMD TIN | |||
| Quantity Available | 83 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF11Z-30DS-2V(20) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Board Guide, Solder Retention |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 30 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF11Z 30DS 2V 20 DF11Z30DS2V20 H10210 ND H10210ND H10210 |
DF11Z-30DS-2V(20) Specification Sheet
CONN RECEPT 30POS 2MM SMD TIN - DF11Z-30DS-2V(20) (H10210-ND)
Related parts Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11Z-30DS-2V(20)CONN RECEPT 30POS 2MM SMD TIN - DF11Z-30DS-2V(20)
Order 'conn recept 30pos 2mm smd tin - DF11Z-30DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10210-ND.
CONN RECEPT 30POS 2MM SMD TIN - DF11-30DS-2V(20)
Order 'conn recept 30pos 2mm smd tin - DF11-30DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2272-ND.
CONN RECEPT 4POS 2MM SMD TIN - DF11Z-4DS-2V(20)
Order 'conn recept 4pos 2mm smd tin - DF11Z-4DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10197-ND.
CONN RECEPT 6POS 2MM SMD TIN - DF11Z-6DS-2V(20)
Order 'conn recept 6pos 2mm smd tin - DF11Z-6DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10198-ND.
CONN RECEPT 8POS 2MM SMD TIN - DF11Z-8DS-2V(20)
Order 'conn recept 8pos 2mm smd tin - DF11Z-8DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10199-ND.
CONN RECEPT 10POS 2MM SMD TIN - DF11Z-10DS-2V(20)
Order 'conn recept 10pos 2mm smd tin - DF11Z-10DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10200-ND.
CONN RECEPT 12POS 2MM SMD TIN - DF11Z-12DS-2V(20)
Order 'conn recept 12pos 2mm smd tin - DF11Z-12DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10201-ND.
CONN RECEPT 14POS 2MM SMD TIN - DF11Z-14DS-2V(20)
Order 'conn recept 14pos 2mm smd tin - DF11Z-14DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10202-ND.
CONN RECEPT 16POS 2MM SMD TIN - DF11Z-16DS-2V(20)
Order 'conn recept 16pos 2mm smd tin - DF11Z-16DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10203-ND.
CONN RECEPT 18POS 2MM SMD TIN - DF11Z-18DS-2V(20)
Order 'conn recept 18pos 2mm smd tin - DF11Z-18DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10204-ND.
CONN RECEPT 20POS 2MM SMD TIN - DF11Z-20DS-2V(20)
Order 'conn recept 20pos 2mm smd tin - DF11Z-20DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10205-ND.
CONN RECEPT 22POS 2MM SMD TIN - DF11Z-22DS-2V(20)
Order 'conn recept 22pos 2mm smd tin - DF11Z-22DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10206-ND.
CONN RECEPT 24POS 2MM SMD TIN - DF11Z-24DS-2V(20)
Order 'conn recept 24pos 2mm smd tin - DF11Z-24DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10207-ND.
CONN RECEPT 26POS 2MM SMD TIN - DF11Z-26DS-2V(20)
Order 'conn recept 26pos 2mm smd tin - DF11Z-26DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10208-ND.
CONN RECEPT 28POS 2MM SMD TIN - DF11Z-28DS-2V(20)
Order 'conn recept 28pos 2mm smd tin - DF11Z-28DS-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10209-ND.
Options for Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11Z-30DS-2V(20)
Send this link via E-Mail
Help With This Screen
