CONN RECEPT 24POS 2MM PCB GOLD - DF11-24DS-2DSA(06) - Connectors, Interconnects
| Digi-Key Part Number | H10192-ND |
1 25 100 250 500 1000 5000 10000 |
3.31000 2.56520 2.05200 1.65300 1.53900 1.48200 1.42500 1.39650 |
Extended Price
3.31 64.13 205.20 413.25 769.50 1482.00 7125.00 13965.00 |
| Manufacturer Part Number | DF11-24DS-2DSA(06) | |||
| Description | CONN RECEPT 24POS 2MM PCB GOLD | |||
| Quantity Available | 122 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF11-24DS-2DSA(06) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 24 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF11 24DS 2DSA 06 DF1124DS2DSA06 H10192 ND H10192ND H10192 |
DF11-24DS-2DSA(06) Specification Sheet
CONN RECEPT 24POS 2MM PCB GOLD - DF11-24DS-2DSA(06) (H10192-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 24POS 2MM PCB GOLD - DF11-24DS-2DSA(06)
Order 'conn recept 24pos 2mm pcb gold - DF11-24DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10192-ND.
CONN RECEPT 24POS 2MM PCB GOLD - DF11-24DS-2DSA(01)
Order 'conn recept 24pos 2mm pcb gold - DF11-24DS-2DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2829-ND.
CONN RECEPT 6POS 2MM PCB GOLD - DF11-6DS-2DSA(06)
Order 'conn recept 6pos 2mm pcb gold - DF11-6DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10183-ND.
CONN RECEPT 8POS 2MM PCB GOLD - DF11-8DS-2DSA(06)
Order 'conn recept 8pos 2mm pcb gold - DF11-8DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10184-ND.
CONN RECEPT 10POS 2MM PCB GOLD - DF11-10DS-2DSA(06)
Order 'conn recept 10pos 2mm pcb gold - DF11-10DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10185-ND.
CONN RECEPT 12POS 2MM PCB GOLD - DF11-12DS-2DSA(06)
Order 'conn recept 12pos 2mm pcb gold - DF11-12DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10186-ND.
CONN RECEPT 14POS 2MM PCB GOLD - DF11-14DS-2DSA(06)
Order 'conn recept 14pos 2mm pcb gold - DF11-14DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10187-ND.
CONN RECEPT 16POS 2MM PCB GOLD - DF11-16DS-2DSA(06)
Order 'conn recept 16pos 2mm pcb gold - DF11-16DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10188-ND.
CONN RECEPT 18POS 2MM PCB GOLD - DF11-18DS-2DSA(06)
Order 'conn recept 18pos 2mm pcb gold - DF11-18DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10189-ND.
CONN RECEPT 20POS 2MM PCB GOLD - DF11-20DS-2DSA(06)
Order 'conn recept 20pos 2mm pcb gold - DF11-20DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10190-ND.
CONN RECEPT 22POS 2MM PCB GOLD - DF11-22DS-2DSA(06)
Order 'conn recept 22pos 2mm pcb gold - DF11-22DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10191-ND.
CONN RECEPT 26POS 2MM PCB GOLD - DF11-26DS-2DSA(06)
Order 'conn recept 26pos 2mm pcb gold - DF11-26DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10193-ND.
CONN RECEPT 28POS 2MM PCB GOLD - DF11-28DS-2DSA(06)
Order 'conn recept 28pos 2mm pcb gold - DF11-28DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10194-ND.
CONN RECEPT 30POS 2MM PCB GOLD - DF11-30DS-2DSA(06)
Order 'conn recept 30pos 2mm pcb gold - DF11-30DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10195-ND.
CONN RECEPT 32POS 2MM PCB GOLD - DF11-32DS-2DSA(06)
Order 'conn recept 32pos 2mm pcb gold - DF11-32DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10196-ND.
Send this link via E-Mail
Help With This Screen
