Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-24DS-2DSA(05)
CONN RECEPT 24POS 2MM PCB TIN - DF11-24DS-2DSA(05) - Connectors, Interconnects
| Digi-Key Part Number | H10178-ND |
1 25 100 500 1000 2500 5000 10000 |
1.66000 1.27520 1.02000 .76500 .67830 .65025 .63750 .62475 |
Extended Price
1.66 31.88 102.00 382.50 678.30 1625.62 3187.50 6247.50 |
| Manufacturer Part Number | DF11-24DS-2DSA(05) | |||
| Description | CONN RECEPT 24POS 2MM PCB TIN | |||
| Quantity Available | 610 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF11-24DS-2DSA(05) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 24 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF11 24DS 2DSA 05 DF1124DS2DSA05 H10178 ND H10178ND H10178 |
DF11-24DS-2DSA(05) Specification Sheet
CONN RECEPT 24POS 2MM PCB TIN - DF11-24DS-2DSA(05) (H10178-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-24DS-2DSA(05)Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-24DS-2DSA(05)
Order 'conn recept 24pos 2mm pcb tin - DF11-24DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10178-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-24DS-2DSA
Order 'conn recept 24pos 2mm pcb tin - DF11-24DS-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2038-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-6DS-2DSA(05)
Order 'conn recept 6pos 2mm pcb tin - DF11-6DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10169-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-8DS-2DSA(05)
Order 'conn recept 8pos 2mm pcb tin - DF11-8DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10170-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-10DS-2DSA(05)
Order 'conn recept 10pos 2mm pcb tin - DF11-10DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10171-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-12DS-2DSA(05)
Order 'conn recept 12pos 2mm pcb tin - DF11-12DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10172-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-14DS-2DSA(05)
Order 'conn recept 14pos 2mm pcb tin - DF11-14DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10173-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-16DS-2DSA(05)
Order 'conn recept 16pos 2mm pcb tin - DF11-16DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10174-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-18DS-2DSA(05)
Order 'conn recept 18pos 2mm pcb tin - DF11-18DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10175-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-20DS-2DSA(05)
Order 'conn recept 20pos 2mm pcb tin - DF11-20DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10176-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-22DS-2DSA(05)
Order 'conn recept 22pos 2mm pcb tin - DF11-22DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10177-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-26DS-2DSA(05)
Order 'conn recept 26pos 2mm pcb tin - DF11-26DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10179-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-28DS-2DSA(05)
Order 'conn recept 28pos 2mm pcb tin - DF11-28DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10180-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-30DS-2DSA(05)
Order 'conn recept 30pos 2mm pcb tin - DF11-30DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10181-ND.
Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-32DS-2DSA(05)
Order 'conn recept 32pos 2mm pcb tin - DF11-32DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10182-ND.
Options for Tin Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF11-24DS-2DSA(05)
Send this link via E-Mail
Help With This Screen
