CONN RECEPTACLE 16 POS REV SMD - 3560-16SR1
| Digi-Key Part Number | H10020-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 3560-16SR1 | |||
| Description | CONN RECEPTACLE 16 POS REV SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3560-16SR1 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Board Lock |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.031" (0.80mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 16 |
| Contact Type | Center Strip Contact |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3560 16SR1 356016SR1 H10020 ND H10020ND H10020 |
3560-16SR1 Specification Sheet
CONN RECEPTACLE 16 POS REV SMD - 3560-16SR1 (H10020-ND)
Related parts :CONN RECEPTACLE 16 POS REV SMD - 3560-16SR1
Order 'conn receptacle 16 pos rev smd - 3560-16SR1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10020-ND.
CONN RECEPTACLE 16 POS REV SMD - 3560-16SR
Order 'conn receptacle 16 pos rev smd - 3560-16SR' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10019-ND.
CONN RECEPTACLE 16 POS REV SMD - 3560-16SR(50)
Order 'conn receptacle 16 pos rev smd - 3560-16SR(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11358-ND.
CONN RECEPTACLE 16 POS REV SMD - 3560-16SR1(50)
Order 'conn receptacle 16 pos rev smd - 3560-16SR1(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11359-ND.
CONN RECEPTACLE 10 POS REV SMD - 3560-10SR
Order 'conn receptacle 10 pos rev smd - 3560-10SR' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10016-ND.
CONN RECEPTACLE 10 POS REV SMD - 3560-10SR(50)
Order 'conn receptacle 10 pos rev smd - 3560-10SR(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11355-ND.
CONN RECEPTACLE 16 POS SMD - 3560-16S
Order 'conn receptacle 16 pos smd - 3560-16S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10018-ND.
CONN RECEPTACLE 16 POS SMD - 3560-16S(50)
Order 'conn receptacle 16 pos smd - 3560-16S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11357-ND.
CONN RECEPTACLE 10 POS SMD - 3560-10S
Order 'conn receptacle 10 pos smd - 3560-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10015-ND.
CONN RECEPTACLE 10 POS SMD - 3560-10S(50)
Order 'conn receptacle 10 pos smd - 3560-10S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11354-ND.
CONN RECEPTACLE 10 POS SMD - 3260-10S1
Order 'conn receptacle 10 pos smd - 3260-10S1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10007-ND.
CONN RECEPTACLE 10 POS SMD - 3260-10S2
Order 'conn receptacle 10 pos smd - 3260-10S2' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10008-ND.
CONN RECEPTACLE 10 POS SMD - 3260-10S3
Order 'conn receptacle 10 pos smd - 3260-10S3' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10009-ND.
CONN RECEPTACLE 12 POS SMD - 3260B-12S3(01)
Order 'conn receptacle 12 pos smd - 3260B-12S3(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10010-ND.
CONN RECEPTACLE 8 POS SMD - 3260-8S1
Order 'conn receptacle 8 pos smd - 3260-8S1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10011-ND.
Send this link via E-Mail
Help With This Screen
