CONN PLUG 16 POS SMD - 3560-16P-PG
| Digi-Key Part Number | H10017-ND |
1 10 50 100 250 500 1000 2500 |
7.23000 6.11600 5.14300 4.58700 3.82252 3.69740 3.54450 3.47500 |
Extended Price
7.23 61.16 257.15 458.70 955.63 1848.70 3544.50 8687.50 |
| Manufacturer Part Number | 3560-16P-PG | |||
| Description | CONN PLUG 16 POS SMD | |||
| Quantity Available | 579 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 3560-16P-PG |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Flange |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | - |
| Row Spacing | - |
| Series | 3500 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3560 16P PG 356016PPG H10017 ND H10017ND H10017 |
3560-16P-PG Specification Sheet
CONN PLUG 16 POS SMD - 3560-16P-PG (H10017-ND)
Related parts:CONN PLUG 16 POS SMD - 3560-16P-PG
Order 'conn plug 16 pos smd - 3560-16P-PG' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10017-ND.
CONN PLUG 16 POS SMD - 3560-16P-PG(50)
Order 'conn plug 16 pos smd - 3560-16P-PG(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11356-ND.
CONN RECEPTACLE 16 POS SMD - 3560-16S
Order 'conn receptacle 16 pos smd - 3560-16S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10018-ND.
CONN RECEPTACLE 16 POS SMD - 3560-16S(50)
Order 'conn receptacle 16 pos smd - 3560-16S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11357-ND.
CONN RECEPTACLE 10 POS SMD - 3560-10S
Order 'conn receptacle 10 pos smd - 3560-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10015-ND.
CONN RECEPTACLE 10 POS SMD - 3560-10S(50)
Order 'conn receptacle 10 pos smd - 3560-10S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11354-ND.
CONN PLUG HOUSING 16 POS - QR/P1-16P-C(01)
Order 'conn plug housing 16 pos - QR/P1-16P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10077-ND.
CONN PLUG HOUSING 16 POS - QR/P4-16P-C(01)
Order 'conn plug housing 16 pos - QR/P4-16P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10095-ND.
CONN PLUG HOUSING 16 POS - QR/P6-16P-C(01)
Order 'conn plug housing 16 pos - QR/P6-16P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10107-ND.
CONN PLUG HOUSING 16 POS - QR/P1-16P-C(51)
Order 'conn plug housing 16 pos - QR/P1-16P-C(51)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10147-ND.
CONN RECEPTACLE 16 POS REV SMD - 3560-16SR
Order 'conn receptacle 16 pos rev smd - 3560-16SR' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10019-ND.
CONN RECEPTACLE 16 POS REV SMD - 3560-16SR1
Order 'conn receptacle 16 pos rev smd - 3560-16SR1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10020-ND.
CONN RECEPTACLE 16 POS REV SMD - 3560-16SR(50)
Order 'conn receptacle 16 pos rev smd - 3560-16SR(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11358-ND.
CONN RECEPTACLE 16 POS REV SMD - 3560-16SR1(50)
Order 'conn receptacle 16 pos rev smd - 3560-16SR1(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11359-ND.
CONN PLUG 3 POS SOCKET RT/ANGLE - RP34-8P-3SC(71)
Order 'conn plug 3 pos socket rt/angle - RP34-8P-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1285-ND.
Send this link via E-Mail
Help With This Screen