CONN RECEPTACLE 10 POS REV SMD - 3560-10SR
| Digi-Key Part Number | H10016-ND |
1 10 50 100 250 500 1000 2500 |
6.00000 4.96800 4.14000 3.72600 3.00152 2.79450 2.69100 2.63925 |
Extended Price
6.00 49.68 207.00 372.60 750.38 1397.25 2691.00 6598.12 |
| Manufacturer Part Number | 3560-10SR | |||
| Description | CONN RECEPTACLE 10 POS REV SMD | |||
| Quantity Available | 262 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 3560-10SR |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Center Strip Contacts |
| Contact Finish | Gold |
| Features | Board Lock |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.031" (0.80mm) |
| Row Spacing | - |
| Series | 3500 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3560 10SR 356010SR H10016 ND H10016ND H10016 |
3560-10SR Specification Sheet
CONN RECEPTACLE 10 POS REV SMD - 3560-10SR (H10016-ND)
Related parts:CONN RECEPTACLE 10 POS REV SMD - 3560-10SR
Order 'conn receptacle 10 pos rev smd - 3560-10SR' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10016-ND.
CONN RECEPTACLE 10 POS REV SMD - 3560-10SR(50)
Order 'conn receptacle 10 pos rev smd - 3560-10SR(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11355-ND.
CONN RECEPTACLE 16 POS REV SMD - 3560-16SR
Order 'conn receptacle 16 pos rev smd - 3560-16SR' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10019-ND.
CONN RECEPTACLE 16 POS REV SMD - 3560-16SR1
Order 'conn receptacle 16 pos rev smd - 3560-16SR1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10020-ND.
CONN RECEPTACLE 16 POS REV SMD - 3560-16SR(50)
Order 'conn receptacle 16 pos rev smd - 3560-16SR(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11358-ND.
CONN RECEPTACLE 16 POS REV SMD - 3560-16SR1(50)
Order 'conn receptacle 16 pos rev smd - 3560-16SR1(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11359-ND.
CONN RECEPTACLE 10 POS SMD - 3560-10S
Order 'conn receptacle 10 pos smd - 3560-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10015-ND.
CONN RECEPTACLE 10 POS SMD - 3560-10S(50)
Order 'conn receptacle 10 pos smd - 3560-10S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11354-ND.
CONN RECEPTACLE 10 POS SMD - 3260-10S1
Order 'conn receptacle 10 pos smd - 3260-10S1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10007-ND.
CONN RECEPTACLE 10 POS SMD - 3260-10S2
Order 'conn receptacle 10 pos smd - 3260-10S2' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10008-ND.
CONN RECEPTACLE 10 POS SMD - 3260-10S3
Order 'conn receptacle 10 pos smd - 3260-10S3' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10009-ND.
CONN RECEPTACLE 10 POS SMD - 3260-10S1(55)
Order 'conn receptacle 10 pos smd - 3260-10S1(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11346-ND.
CONN RECEPTACLE 10 POS SMD - 3260-10S2(55)
Order 'conn receptacle 10 pos smd - 3260-10S2(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11347-ND.
CONN RECEPTACLE 10 POS SMD - 3260-10S3(55)
Order 'conn receptacle 10 pos smd - 3260-10S3(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11348-ND.
CONN RECEPTACLE 16 POS SMD - 3560-16S
Order 'conn receptacle 16 pos smd - 3560-16S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10018-ND.
Send this link via E-Mail
Help With This Screen