CONN RCPT 1.25MM 5POS SMD R/A - FI-W5P-HFE - Connectors, Interconnects
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect JAE Electronics Header, Shrouded FI-W5P-HFE
| Digi-Key Part Number | 670-1859-ND |
1 25 100 250 500 1000 |
3.66000 2.13520 1.95200 1.83000 1.70800 1.64700 |
Extended Price
3.66 53.38 195.20 457.50 854.00 1647.00 |
| Manufacturer Part Number | FI-W5P-HFE | |||
| Description | CONN RCPT 1.25MM 5POS SMD R/A | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FI-W5P-HFE |
| Vendor | JAE Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.094" (2.40mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | 0.055" (1.40mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 5 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FI W5P HFE FIW5PHFE 670 1859 ND 6701859ND 670-1859 |
FI-W5P-HFE Specification Sheet
CONN RCPT 1.25MM 5POS SMD R/A - FI-W5P-HFE (670-1859-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect JAE Electronics Header, Shrouded FI-W5P-HFECONN RCPT 1.25MM 5POS SMD R/A - FI-W5P-HFE
Order 'conn rcpt 1.25mm 5pos smd r/a - FI-W5P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1859-ND.
CONN RCPT 1.25MM 5POS SMD R/A - FI-S5P-HFE
Order 'conn rcpt 1.25mm 5pos smd r/a - FI-S5P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1719-ND.
CONN RCPT 1.25MM 10POS SMD R/A - FI-S10P-HFE
Order 'conn rcpt 1.25mm 10pos smd r/a - FI-S10P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1713-ND.
CONN RCPT 1.25MM 15POS SMD R/A - FI-S15P-HFE
Order 'conn rcpt 1.25mm 15pos smd r/a - FI-S15P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1835-ND.
CONN RCPT 1.25MM 20POS SMD R/A - FI-S20P-HFE
Order 'conn rcpt 1.25mm 20pos smd r/a - FI-S20P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1836-ND.
CONN RCPT 1.25MM 25POS SMD R/A - FI-S25P-HFE
Order 'conn rcpt 1.25mm 25pos smd r/a - FI-S25P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1837-ND.
CONN RCPT 1.25MM 2POS SMD R/A - FI-S2P-HFE
Order 'conn rcpt 1.25mm 2pos smd r/a - FI-S2P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1838-ND.
CONN RCPT 1.25MM 30POS SMD R/A - FI-S30P-HFE
Order 'conn rcpt 1.25mm 30pos smd r/a - FI-S30P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1839-ND.
CONN RCPT 1.25MM 3POS SMD R/A - FI-S3P-HFE
Order 'conn rcpt 1.25mm 3pos smd r/a - FI-S3P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1841-ND.
CONN RCPT 1.25MM 4POS SMD R/A - FI-S4P-HFE
Order 'conn rcpt 1.25mm 4pos smd r/a - FI-S4P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S4P-HFE-ND.
CONN RCPT 1.25MM 6POS SMD R/A - FI-S6P-HFE
Order 'conn rcpt 1.25mm 6pos smd r/a - FI-S6P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S6P-HFE-ND.
CONN RCPT 1.25MM 8POS SMD R/A - FI-S8P-HFE
Order 'conn rcpt 1.25mm 8pos smd r/a - FI-S8P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S8P-HFE-ND.
CONN RCPT 1.25MM 20POS SMD R/A - FI-SE20P-HFE
Order 'conn rcpt 1.25mm 20pos smd r/a - FI-SE20P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1843-ND.
CONN RCPT 1.25MM 30POS SMD R/A - FI-SE30P-HFE
Order 'conn rcpt 1.25mm 30pos smd r/a - FI-SE30P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-SE30P-HFE-ND.
CONN RCPT 1.25MM 20POS SMD R/A - FI-SEB20P-HFE
Order 'conn rcpt 1.25mm 20pos smd r/a - FI-SEB20P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1846-ND.
Options for Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect JAE Electronics Header, Shrouded FI-W5P-HFE
Send this link via E-Mail
Help With This Screen
