CONN PLUG 1.25MM 5POS CBL MNT - FI-S5S - Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JAE Electronics Female Socket FI-S5S
| Digi-Key Part Number | 670-2403-ND |
1 25 100 250 500 1000 |
.65000 .32520 .26000 .23400 .22100 .20800 |
Extended Price
0.65 8.13 26.00 58.50 110.50 208.00 |
| Manufacturer Part Number | FI-S5S | |||
| Description | CONN PLUG 1.25MM 5POS CBL MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FI-S5S |
| Vendor | JAE Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Packaging | Tray |
| Connector Type | Plug |
| Fastening Type | - |
| Features | - |
| Number of Positions | 5 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FI S5S FIS5S 670 2403 ND 6702403ND 670-2403 |
FI-S5S Specification Sheet
CONN PLUG 1.25MM 5POS CBL MNT - FI-S5S (670-2403-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JAE Electronics Female Socket FI-S5SCONN PLUG 1.25MM 5POS CBL MNT - FI-S5S
Order 'conn plug 1.25mm 5pos cbl mnt - FI-S5S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2403-ND.
CONN PLUG 1.25MM 5POS CBL MNT - FI-W5S
Order 'conn plug 1.25mm 5pos cbl mnt - FI-W5S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1860-ND.
CONN PLUG 1.25MM 10POS CBL MNT - FI-S10S
Order 'conn plug 1.25mm 10pos cbl mnt - FI-S10S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1834-ND.
CONN PLUG 1.25MM 15POS CBL MNT - FI-S15S
Order 'conn plug 1.25mm 15pos cbl mnt - FI-S15S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1714-ND.
CONN PLUG 1.25MM 20POS CBL MNT - FI-S20S
Order 'conn plug 1.25mm 20pos cbl mnt - FI-S20S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1715-ND.
CONN PLUG 1.25MM 25POS CBL MNT - FI-S25S
Order 'conn plug 1.25mm 25pos cbl mnt - FI-S25S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2402-ND.
CONN PLUG 1.25MM 2POS CBL MNT - FI-S2S
Order 'conn plug 1.25mm 2pos cbl mnt - FI-S2S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1716-ND.
CONN PLUG 1.25MM 30POS CBL MNT - FI-S30S
Order 'conn plug 1.25mm 30pos cbl mnt - FI-S30S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1840-ND.
CONN PLUG 1.25MM 3POS CBL MNT - FI-S3S
Order 'conn plug 1.25mm 3pos cbl mnt - FI-S3S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1717-ND.
CONN PLUG 1.25MM 4POS CBL MNT - FI-S4S
Order 'conn plug 1.25mm 4pos cbl mnt - FI-S4S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1718-ND.
CONN PLUG 1.25MM 6POS CBL MNT - FI-S6S
Order 'conn plug 1.25mm 6pos cbl mnt - FI-S6S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2404-ND.
CONN PLUG 1.25MM 8POS CBL MNT - FI-S8S
Order 'conn plug 1.25mm 8pos cbl mnt - FI-S8S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1720-ND.
CONN PLUG 1.25MM 11POS CBL MNT - FI-W11S
Order 'conn plug 1.25mm 11pos cbl mnt - FI-W11S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1849-ND.
CONN PLUG 1.25MM 13POS CBL MNT - FI-W13S
Order 'conn plug 1.25mm 13pos cbl mnt - FI-W13S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1851-ND.
CONN PLUG 1.25MM 15POS CBL MNT - FI-W15S
Order 'conn plug 1.25mm 15pos cbl mnt - FI-W15S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1721-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JAE Electronics Female Socket FI-S5S
Send this link via E-Mail
Help With This Screen
