CONN RCPT 1.25MM 25POS SMD R/A - FI-S25P-HFE
| Digi-Key Part Number | FI-S25P-HFE-ND |
1500 |
2.40250 |
Extended Price
3603.75 |
| Manufacturer Part Number | FI-S25P-HFE | |||
| Description | CONN RCPT 1.25MM 25POS SMD R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FI-S25P-HFE |
| Vendor | JAE Electronics |
| Category | Connectors |
| Color | Beige |
| Connector Type | Receptacle, Center Strip Contacts |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Series | FI |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FI S25P HFE FIS25PHFE |
FI-S25P-HFE Specification Sheet
CONN RCPT 1.25MM 25POS SMD R/A - FI-S25P-HFE (FI-S25P-HFE-ND)
Related parts:CONN RCPT 1.25MM 25POS SMD R/A - FI-S25P-HFE
Order 'conn rcpt 1.25mm 25pos smd r/a - FI-S25P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S25P-HFE-ND.
CONN RCPT 1.25MM 10POS SMD R/A - FI-S10P-HFE
Order 'conn rcpt 1.25mm 10pos smd r/a - FI-S10P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S10P-HFE-ND.
CONN RCPT 1.25MM 15POS SMD R/A - FI-S15P-HFE
Order 'conn rcpt 1.25mm 15pos smd r/a - FI-S15P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S15P-HFE-ND.
CONN RCPT 1.25MM 20POS SMD R/A - FI-S20P-HFE
Order 'conn rcpt 1.25mm 20pos smd r/a - FI-S20P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S20P-HFE-ND.
CONN RCPT 1.25MM 2POS SMD R/A - FI-S2P-HFE
Order 'conn rcpt 1.25mm 2pos smd r/a - FI-S2P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S2P-HFE-ND.
CONN RCPT 1.25MM 30POS SMD R/A - FI-S30P-HFE
Order 'conn rcpt 1.25mm 30pos smd r/a - FI-S30P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S30P-HFE-ND.
CONN RCPT 1.25MM 3POS SMD R/A - FI-S3P-HFE
Order 'conn rcpt 1.25mm 3pos smd r/a - FI-S3P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S3P-HFE-ND.
CONN RCPT 1.25MM 4POS SMD R/A - FI-S4P-HFE
Order 'conn rcpt 1.25mm 4pos smd r/a - FI-S4P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S4P-HFE-ND.
CONN RCPT 1.25MM 5POS SMD R/A - FI-S5P-HFE
Order 'conn rcpt 1.25mm 5pos smd r/a - FI-S5P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S5P-HFE-ND.
CONN RCPT 1.25MM 6POS SMD R/A - FI-S6P-HFE
Order 'conn rcpt 1.25mm 6pos smd r/a - FI-S6P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S6P-HFE-ND.
CONN RCPT 1.25MM 8POS SMD R/A - FI-S8P-HFE
Order 'conn rcpt 1.25mm 8pos smd r/a - FI-S8P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S8P-HFE-ND.
CONN RCPT 1.25MM 20POS SMD R/A - FI-SE20P-HFE
Order 'conn rcpt 1.25mm 20pos smd r/a - FI-SE20P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-SE20P-HFE-ND.
CONN RCPT 1.25MM 30POS SMD R/A - FI-SE30P-HFE
Order 'conn rcpt 1.25mm 30pos smd r/a - FI-SE30P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-SE30P-HFE-ND.
CONN RCPT 1.25MM 20POS SMD R/A - FI-SEB20P-HFE
Order 'conn rcpt 1.25mm 20pos smd r/a - FI-SEB20P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-SEB20P-HFE-ND.
CONN RCPT 1.25MM 11POS SMD R/A - FI-W11P-HFE
Order 'conn rcpt 1.25mm 11pos smd r/a - FI-W11P-HFE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-W11P-HFE-ND.
Send this link via E-Mail
Help With This Screen