CONN PLUG 29POS 0.6MM R/A SMD - EX60B-29S - Connectors
| Digi-Key Part Number | EX60B-29S-ND |
800 |
4.96250 |
Extended Price
3970.00 |
| Manufacturer Part Number | EX60B-29S | |||
| Description | CONN PLUG 29POS 0.6MM R/A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EX60B-29S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Non-Gendered |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Flange |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.171" (4.35mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EX60B 29S EX60B29S |
EX60B-29S Specification Sheet
CONN PLUG 29POS 0.6MM R/A SMD - EX60B-29S (EX60B-29S-ND) - Connectors
Related parts Connectors :CONN PLUG 29POS 0.6MM R/A SMD - EX60B-29S
Order 'conn plug 29pos 0.6mm r/a smd - EX60B-29S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number EX60B-29S-ND.
CONN RCPT 29POS 0.6MM W/FLNG SMD - EX60B-29P-FL
Order 'conn rcpt 29pos 0.6mm w/flng smd - EX60B-29P-FL' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number EX60B-29P-FL-ND.
CONN RECEPT 29POS 0.6MM R/A SMD - EX60B-29P
Order 'conn recept 29pos 0.6mm r/a smd - EX60B-29P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number EX60B-29P-ND.
CONN PLUG 36POS R/A CRADLE SMD - ST60X-36S
Order 'conn plug 36pos r/a cradle smd - ST60X-36S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11464CT-ND.
CONN PLUG 36POS R/A CRADLE SMD - ST60X-36S
Order 'conn plug 36pos r/a cradle smd - ST60X-36S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11464TR-ND.
CONN PLUG 18POS R/A CRADLE SMD - ST60X-18S
Order 'conn plug 18pos r/a cradle smd - ST60X-18S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11465CT-ND.
CONN PLUG 18POS R/A CRADLE SMD - ST60X-18S
Order 'conn plug 18pos r/a cradle smd - ST60X-18S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11465TR-ND.
CONN PLUG 36POS R/A CRADLE SMD - ST60X-36S
Order 'conn plug 36pos r/a cradle smd - ST60X-36S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11464DKR-ND.
CONN PLUG 18POS R/A CRADLE SMD - ST60X-18S
Order 'conn plug 18pos r/a cradle smd - ST60X-18S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11465DKR-ND.
CONN FPC/FFC 29POS .5MM HORZ SMD - FH12A-29S-0.5SH(55)
Order 'conn fpc/ffc 29pos .5mm horz smd - FH12A-29S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12A-29S-0.5SH(55)-ND.
CONN FPC/FFC 29POS 1MM SMD - FH10A-29S-1SH
Order 'conn fpc/ffc 29pos 1mm smd - FH10A-29S-1SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFE29F-ND.
CONN FPC/FFC 29POS 1MM SMD - FH10A-29S-1SHB
Order 'conn fpc/ffc 29pos 1mm smd - FH10A-29S-1SHB' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFH29T-ND.
CONN FPC/FFC 29POS .5MM HORZ SMD - FH12A-29S-0.5SH
Order 'conn fpc/ffc 29pos .5mm horz smd - FH12A-29S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFK29CT-ND.
CONN FPC/FFC 29POS .5MM HORZ SMD - FH12A-29S-0.5SH
Order 'conn fpc/ffc 29pos .5mm horz smd - FH12A-29S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFK29TR-ND.
CONN FPC/FFC 29POS .3MM HORZ SMD - FH26-29S-0.3SHW(05)
Order 'conn fpc/ffc 29pos .3mm horz smd - FH26-29S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFQ329CT-ND.
Send this link via E-Mail
Help With This Screen
