CONN RECEPT 29POS 0.6MM R/A SMD - EX60B-29P - Connectors
| Digi-Key Part Number | EX60B-29P-ND |
1200 |
2.80800 |
Extended Price
3369.60 |
| Manufacturer Part Number | EX60B-29P | |||
| Description | CONN RECEPT 29POS 0.6MM R/A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EX60B-29P |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Non-Gendered |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EX60B 29P EX60B29P |
EX60B-29P Specification Sheet
CONN RECEPT 29POS 0.6MM R/A SMD - EX60B-29P (EX60B-29P-ND) - Connectors
Related parts Connectors :CONN RECEPT 29POS 0.6MM R/A SMD - EX60B-29P
Order 'conn recept 29pos 0.6mm r/a smd - EX60B-29P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number EX60B-29P-ND.
CONN RCPT 29POS 0.6MM W/FLNG SMD - EX60B-29P-FL
Order 'conn rcpt 29pos 0.6mm w/flng smd - EX60B-29P-FL' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number EX60B-29P-FL-ND.
CONN PLUG 29POS 0.6MM R/A SMD - EX60B-29S
Order 'conn plug 29pos 0.6mm r/a smd - EX60B-29S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number EX60B-29S-ND.
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV(71)
Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10780-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV(71)
Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10781-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV(71)
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10782-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV(71)
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10783-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(71)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(91)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236TR-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV(71)
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11237-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV(91)
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11237TR-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(71)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11238-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(91)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11238TR-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(71)
Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11239-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV(91)
Order 'conn recept 140pos w/o post smd - FX10B-140S/14-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11239TR-ND.
Send this link via E-Mail
Help With This Screen
