CONN RCPT 29POS 0.6MM W/FLNG SMD - EX60B-29P-FL
| Digi-Key Part Number | EX60B-29P-FL-ND |
1200 |
2.80800 |
Extended Price
3369.60 |
| Manufacturer Part Number | EX60B-29P-FL | |||
| Description | CONN RCPT 29POS 0.6MM W/FLNG SMD | |||
| Quantity Available | 1200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EX60B-29P-FL |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Non-Gendered |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Flange |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EX60B 29P FL EX60B29PFL |
EX60B-29P-FL Specification Sheet
CONN RCPT 29POS 0.6MM W/FLNG SMD - EX60B-29P-FL (EX60B-29P-FL-ND)
Related parts :CONN RCPT 29POS 0.6MM W/FLNG SMD - EX60B-29P-FL
Order 'conn rcpt 29pos 0.6mm w/flng smd - EX60B-29P-FL' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number EX60B-29P-FL-ND.
CONN RECEPT 29POS 0.6MM R/A SMD - EX60B-29P
Order 'conn recept 29pos 0.6mm r/a smd - EX60B-29P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number EX60B-29P-ND.
CONN PLUG 29POS 0.6MM R/A SMD - EX60B-29S
Order 'conn plug 29pos 0.6mm r/a smd - EX60B-29S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number EX60B-29S-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10P
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11455CT-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10P
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11455TR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10PRT
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10PRT' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11456CT-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10PRT
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10PRT' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11456TR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10PT
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10PT' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11457CT-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10PT
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10PT' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11457TR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212B-10P
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212B-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11459CT-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212B-10P
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212B-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11459TR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212B-10PR
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212B-10PR' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11460CT-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212B-10PR
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212B-10PR' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11460TR-ND.
CONN RCPT 12POS .5MM RT ANG SMD - LX60-12S
Order 'conn rcpt 12pos .5mm rt ang smd - LX60-12S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11402CT-ND.
CONN RCPT 12POS .5MM RT ANG SMD - LX60-12S
Order 'conn rcpt 12pos .5mm rt ang smd - LX60-12S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11402TR-ND.
Send this link via E-Mail
Help With This Screen
