CONN SOCKET DUAL 10POS .1" GOLD - ESQ-105-23-G-D - Connectors, Interconnects
| Digi-Key Part Number | ESQ-105-23-G-D-ND |
1 |
2.09000 |
Extended Price
2.09 |
| Manufacturer Part Number | ESQ-105-23-G-D | |||
| Description | CONN SOCKET DUAL 10POS .1" GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESQ-105-23-G-D |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Features | - |
| Height Above Board | 0.535" (13.59mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
ESQ 105 23 G D ESQ10523GD |
ESQ-105-23-G-D Specification Sheet
CONN SOCKET DUAL 10POS .1" GOLD - ESQ-105-23-G-D (ESQ-105-23-G-D-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SOCKET DUAL 10POS .1" GOLD - ESQ-105-23-G-D
Order 'conn socket dual 10pos .1" gold - ESQ-105-23-G-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESQ-105-23-G-D-ND.
CONN HEADER FMALE 10POS .1" GOLD - PPPC101LFBN-RC
Order 'conn header fmale 10pos .1" gold - PPPC101LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7043-ND.
CONN HEADER 5POS .100" SNGL GOLD - TSW-105-23-G-S
Order 'conn header 5pos .100" sngl gold - TSW-105-23-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1069-05-ND.
CONN HEADER 5POS .100" SGL GOLD - TSW-105-23-L-S
Order 'conn header 5pos .100" sgl gold - TSW-105-23-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1071-05-ND.
CONN HEADER 5POS .100" SGL GOLD - TSW-105-23-S-S
Order 'conn header 5pos .100" sgl gold - TSW-105-23-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1073-05-ND.
CONN SOCKET SIP 10POS .100 GOLD - 643642-2
Order 'conn socket sip 10pos .100 gold - 643642-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643642-2-ND.
CONN SOCKET DUAL 10POS GOLD SMD - 963210-2000-AR-PR
Order 'conn socket dual 10pos gold smd - 963210-2000-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9566CT-ND.
CONN SOCKET DUAL 10POS GOLD SMD - 963210-2000-AR-PR
Order 'conn socket dual 10pos gold smd - 963210-2000-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9566DKR-ND.
CONN SOCKET DUAL 10POS GOLD SMD - 963210-2000-AR-PR
Order 'conn socket dual 10pos gold smd - 963210-2000-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9566TR-ND.
CONN SOCKET DUAL 10POS GOLD SMD - 963210-2000-AR-PT
Order 'conn socket dual 10pos gold smd - 963210-2000-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 963210-2000-AR-PT-ND.
CONN SOCKET DUAL 10POS GOLD SMD - 963210-2000-AR-TP
Order 'conn socket dual 10pos gold smd - 963210-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 963210-2000-AR-TP-ND.
CONN HEADER .100" 10POS DL GOLD - TLW-105-05-G-D
Order 'conn header .100" 10pos dl gold - TLW-105-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-05-ND.
CONN HEADER .100" 10POS DL GOLD - TLW-105-06-G-D
Order 'conn header .100" 10pos dl gold - TLW-105-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1096-05-ND.
CONN HEADER 2MM 10POS SMD GOLD - EHT-105-01-S-D-SM-LC
Order 'conn header 2mm 10pos smd gold - EHT-105-01-S-D-SM-LC' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8556-ND.
CONN SOCKET DUAL VERT 4POS GOLD - 960204-6202-AR
Order 'conn socket dual vert 4pos gold - 960204-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9524-ND.
Send this link via E-Mail
Help With This Screen
