CONN HEADER 3POS .1" GOLD - ESQ-103-44-G-S
| Digi-Key Part Number | ESQ-103-44-G-S-ND |
1 |
1.16000 |
Extended Price
1.16 |
| Manufacturer Part Number | ESQ-103-44-G-S | |||
| Description | CONN HEADER 3POS .1" GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESQ-103-44-G-S |
| Vendor | Samtec Inc |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | ESQ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 3 |
| Other Names |
ESQ 103 44 G S ESQ10344GS |
ESQ-103-44-G-S Specification Sheet
CONN HEADER 3POS .1" GOLD - ESQ-103-44-G-S (ESQ-103-44-G-S-ND)
Related parts:CONN HEADER 3POS .1" GOLD - ESQ-103-44-G-S
Order 'conn header 3pos .1" gold - ESQ-103-44-G-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESQ-103-44-G-S-ND.
CONN HEADER 8POS .1" GOLD - ESQ-108-44-G-S
Order 'conn header 8pos .1" gold - ESQ-108-44-G-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESQ-108-44-G-S-ND.
CONN HEADER 3POS .100" SGL GOLD - TSW-103-05-G-S
Order 'conn header 3pos .100" sgl gold - TSW-103-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-03-ND.
CONN HEADER 3POS .100" SGL GOLD - TSW-103-05-L-S
Order 'conn header 3pos .100" sgl gold - TSW-103-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-03-ND.
CONN HEADER 3POS .100" SGL GOLD - TSW-103-05-S-S
Order 'conn header 3pos .100" sgl gold - TSW-103-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-03-ND.
CONN HEADER 3POS .100" SGL GOLD - TSW-103-06-G-S
Order 'conn header 3pos .100" sgl gold - TSW-103-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-03-ND.
CONN HEADER 3POS .100" SGL GOLD - TSW-103-06-L-S
Order 'conn header 3pos .100" sgl gold - TSW-103-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-03-ND.
CONN HEADER 3POS .100" SGL GOLD - TSW-103-06-S-S
Order 'conn header 3pos .100" sgl gold - TSW-103-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-03-ND.
CONN HEADER 3POS .100" SGL GOLD - TSW-103-07-G-S
Order 'conn header 3pos .100" sgl gold - TSW-103-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-03-ND.
CONN HEADER 3POS .100" SGL GOLD - TSW-103-07-L-S
Order 'conn header 3pos .100" sgl gold - TSW-103-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-03-ND.
CONN HEADER 3POS .100" SGL GOLD - TSW-103-07-S-S
Order 'conn header 3pos .100" sgl gold - TSW-103-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-03-ND.
CONN HEADER 3POS .100" SNGL GOLD - TSW-103-08-G-S
Order 'conn header 3pos .100" sngl gold - TSW-103-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-03-ND.
CONN HEADER 3POS .100" SGL GOLD - TSW-103-08-L-S
Order 'conn header 3pos .100" sgl gold - TSW-103-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-03-ND.
CONN HEADER 3POS .100" SGL GOLD - TSW-103-08-S-S
Order 'conn header 3pos .100" sgl gold - TSW-103-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-03-ND.
CONN HEADER 3POS .100" SNGL GOLD - TSW-103-14-G-S
Order 'conn header 3pos .100" sngl gold - TSW-103-14-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1053-03-ND.
Send this link via E-Mail
Help With This Screen