CONN SOCKET 50 POS 2MM - 831-93-050-10-001000
| Digi-Key Part Number | ED9250-ND |
1 10 100 500 1000 5000 |
6.24000 5.28000 4.32000 3.18720 2.68800 2.49600 |
Extended Price
6.24 52.80 432.00 1593.60 2688.00 12480.00 |
| Manufacturer Part Number | 831-93-050-10-001000 | |||
| Description | CONN SOCKET 50 POS 2MM | |||
| Quantity Available | 2509 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 831-93-050-10-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | 831 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
831 93 050 10 001000 8319305010001000 ED9250 ND ED9250ND ED9250 |
831-93-050-10-001000 Specification Sheet
CONN SOCKET 50 POS 2MM - 831-93-050-10-001000 (ED9250-ND)
Related parts:CONN SOCKET 50 POS 2MM - 831-93-050-10-001000
Order 'conn socket 50 pos 2mm - 831-93-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED9250-ND.
CONN SOCKET 50POS .100 L.104 - 801-93-050-61-001000
Order 'conn socket 50pos .100 l.104 - 801-93-050-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED15050-ND.
CONN SOCKET 50POS .100 L.143 - 801-93-050-62-001000
Order 'conn socket 50pos .100 l.143 - 801-93-050-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1650-ND.
SIP SOCKET 50 POS STRAIGHT PCB - 801-93-050-10-001000
Order 'sip socket 50 pos straight pcb - 801-93-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED7150-ND.
CONN SOCKET .228 50POS 2MM SMT - 831-93-050-30-001000
Order 'conn socket .228 50pos 2mm smt - 831-93-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1350-ND.
CONN SOCKET 50PIN 2MM SINGLE - 831-43-050-10-001000
Order 'conn socket 50pin 2mm single - 831-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90270-ND.
CONN STRIP SOCKET 50POS .050 - 851-93-050-10-001000
Order 'conn strip socket 50pos .050 - 851-93-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED8450-ND.
CONN HEADER 50 POS 2MM - 830-10-050-10-001000
Order 'conn header 50 pos 2mm - 830-10-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED9050-ND.
CONN SOCKET 2X50 2MM - 833-93-100-10-001000
Order 'conn socket 2x50 2mm - 833-93-100-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED93100-ND.
SOCKET INTERCONNECT SIP 50POS - 801-93-050-10-004000
Order 'socket interconnect sip 50pos - 801-93-050-10-004000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80193-05010004000-ND.
SOCKET INTERCONNECT SIP 50POS - 801-99-050-10-001000
Order 'socket interconnect sip 50pos - 801-99-050-10-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80199-05010001000-ND.
ZIG-ZAG STRIP SOCKET 20PIN GD/TN - 410-93-220-10-001000
Order 'zig-zag strip socket 20pin gd/tn - 410-93-220-10-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED2220-ND.
CONN SOCKET 64POS .100 LOPROFILE - 801-93-064-10-002000
Order 'conn socket 64pos .100 loprofile - 801-93-064-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2764-ND.
CONN SOCKET STRIP LOPRO 1POS - 801-93-001-10-012000
Order 'conn socket strip lopro 1pos - 801-93-001-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7601-ND.
CONN SOCKET STRIP LOPRO 2POS - 801-93-002-10-012000
Order 'conn socket strip lopro 2pos - 801-93-002-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7602-ND.
Send this link via E-Mail
Help With This Screen