CONN HEADER 2X50 2MM - 832-10-100-10-001000
| Digi-Key Part Number | ED91100-ND |
1 10 100 500 1000 5000 |
15.85000 13.41500 10.97550 8.09748 6.82920 6.34140 |
Extended Price
15.85 134.15 1097.55 4048.74 6829.20 31707.00 |
| Manufacturer Part Number | 832-10-100-10-001000 | |||
| Description | CONN HEADER 2X50 2MM | |||
| Quantity Available | 218 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 832-10-100-10-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.154" (3.91mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | 832 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
832 10 100 10 001000 8321010010001000 ED91100 ND ED91100ND ED91100 |
832-10-100-10-001000 Specification Sheet
CONN HEADER 2X50 2MM - 832-10-100-10-001000 (ED91100-ND)
Related parts:CONN HEADER 2X50 2MM - 832-10-100-10-001000
Order 'conn header 2x50 2mm - 832-10-100-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED91100-ND.
CONN SOCKET 2X50 2MM - 833-93-100-10-001000
Order 'conn socket 2x50 2mm - 833-93-100-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED93100-ND.
CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000
Order 'conn header .189 100pos 2mm smt - 832-10-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED12100-ND.
CONN STRIP HEADER 2X50 .050 - 852-10-100-10-001000
Order 'conn strip header 2x50 .050 - 852-10-100-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED83100-ND.
HEADER DUAL INLINE 2MMGRID100POS - 832-90-100-10-001000
Order 'header dual inline 2mmgrid100pos - 832-90-100-10-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 83290-10010001000-ND.
CONN STRIP SOCKET 2X50 .050 - 853-93-100-10-001000
Order 'conn strip socket 2x50 .050 - 853-93-100-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED85100-ND.
CONN HEADER 10POS .050 STR GOLD - 850-10-010-10-001000
Order 'conn header 10pos .050 str gold - 850-10-010-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 850-1001010001000-ND.
HEADR DUAL INLINE 2MM 100POS SMD - 832-90-100-30-001000
Order 'headr dual inline 2mm 100pos smd - 832-90-100-30-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 83290-10030001000-ND.
CONN HEADER BLADE 14 POS .050" - 889-10-014-00-230000
Order 'conn header blade 14 pos .050" - 889-10-014-00-230000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 889-1001400230000-ND.
CONN HEADER 6POS 2.5MM STRGHT 10 - B6B-XH-A
Order 'conn header 6pos 2.5mm strght 10 - B6B-XH-A' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B6B-XH-A-ND.
CONN SOCKET RT ANG 2X50 .050 - 853-93-100-20-001000
Order 'conn socket rt ang 2x50 .050 - 853-93-100-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED89100-ND.
CONN HEADER 4POS 2MM VERT TIN - 39-26-9046
Order 'conn header 4pos 2mm vert tin - 39-26-9046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9046-ND.
CONN HEADER 5POS 2MM VERT TIN - 39-26-9056
Order 'conn header 5pos 2mm vert tin - 39-26-9056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9056-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 7POS 2MM VERT TIN - 39-26-9076
Order 'conn header 7pos 2mm vert tin - 39-26-9076' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9076-ND.
Send this link via E-Mail
Help With This Screen