CONN SOCKET 50PIN .050 R/A SNGL - 851-43-050-20-001000
| Digi-Key Part Number | ED90278-ND |
1 10 100 500 1000 5000 |
14.03000 11.87500 9.71550 7.16788 6.04520 5.61340 |
Extended Price
14.03 118.75 971.55 3583.94 6045.20 28067.00 |
| Manufacturer Part Number | 851-43-050-20-001000 | |||
| Description | CONN SOCKET 50PIN .050 R/A SNGL | |||
| Quantity Available | 186 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 851-43-050-20-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | - |
| Series | 851 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
851 43 050 20 001000 8514305020001000 ED90278 ND ED90278ND ED90278 |
851-43-050-20-001000 Specification Sheet
CONN SOCKET 50PIN .050 R/A SNGL - 851-43-050-20-001000 (ED90278-ND)
Related parts:CONN SOCKET 100PIN DUAL .100 R/A - 803-43-100-20-001000
Order 'conn socket 100pin dual .100 r/a - 803-43-100-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90254-ND.
CONN SOCKET 50PIN .050 R/A SNGL - 851-43-050-20-001000
Order 'conn socket 50pin .050 r/a sngl - 851-43-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90278-ND.
CONN SOCKET 50PIN .100 RT ANGLE - 801-43-050-20-001000
Order 'conn socket 50pin .100 rt angle - 801-43-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90253-ND.
CONN SOCKET 50PIN .050 SMD LEFT - 851-43-050-30-001000
Order 'conn socket 50pin .050 smd left - 851-43-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90264-ND.
CONN SOCKET 50PIN .050 SINGLE - 851-43-050-10-001000
Order 'conn socket 50pin .050 single - 851-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90265-ND.
CONN SOCKET RT ANG 50POS .050 - 851-93-050-20-001000
Order 'conn socket rt ang 50pos .050 - 851-93-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED8850-ND.
CONN SOCKET 50PIN .100 L.104 - 801-43-050-61-001000
Order 'conn socket 50pin .100 l.104 - 801-43-050-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90258-ND.
CONN SOCKET 50PIN .100 L.143 - 801-43-050-62-001000
Order 'conn socket 50pin .100 l.143 - 801-43-050-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90259-ND.
CONN SOCKET 100PIN DUAL .050 R/A - 853-43-100-20-001000
Order 'conn socket 100pin dual .050 r/a - 853-43-100-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90268-ND.
CONN SOCKET 50PIN 2MM SMD LEFT - 831-43-050-30-001000
Order 'conn socket 50pin 2mm smd left - 831-43-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90269-ND.
CONN SOCKET 50PIN 2MM SINGLE - 831-43-050-10-001000
Order 'conn socket 50pin 2mm single - 831-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90270-ND.
CONN SOCKET 4POS .050 R/A GOLD - 851-93-004-20-001000
Order 'conn socket 4pos .050 r/a gold - 851-93-004-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 851-93-004-20-001000-ND.
CONN SOCKET 50POS .100 R/ANGLE - 801-93-050-20-001000
Order 'conn socket 50pos .100 r/angle - 801-93-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1450-ND.
SOCKET .050" GRID R/A SIP 50POS - 851-99-050-20-001000
Order 'socket .050" grid r/a sip 50pos - 851-99-050-20-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 85199-05020001000-ND.
SOCKET INTERCONNCT R/A SIP 50POS - 801-99-050-20-001000
Order 'socket interconnct r/a sip 50pos - 801-99-050-20-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80199-05020001000-ND.
Send this link via E-Mail
Help With This Screen