CONN SOCKET 50PIN 2MM SINGLE - 831-43-050-10-001000 - Connectors
| Digi-Key Part Number | ED90270-ND |
1 10 100 500 1000 5000 |
6.49000 5.48900 4.49100 3.31336 2.79440 2.59480 |
Extended Price
6.49 54.89 449.10 1656.68 2794.40 12974.00 |
| Manufacturer Part Number | 831-43-050-10-001000 | |||
| Description | CONN SOCKET 50PIN 2MM SINGLE | |||
| Quantity Available | 585 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 831-43-050-10-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | 831 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
831 43 050 10 001000 8314305010001000 ED90270 ND ED90270ND ED90270 |
831-43-050-10-001000 Specification Sheet
CONN SOCKET 50PIN 2MM SINGLE - 831-43-050-10-001000 (ED90270-ND) - Connectors
Related parts Connectors :CONN SOCKET 50PIN 2MM SINGLE - 831-43-050-10-001000
Order 'conn socket 50pin 2mm single - 831-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90270-ND.
CONN SOCKET 50PIN .100 L.104 - 801-43-050-61-001000
Order 'conn socket 50pin .100 l.104 - 801-43-050-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90258-ND.
CONN SOCKET 50PIN .100 L.143 - 801-43-050-62-001000
Order 'conn socket 50pin .100 l.143 - 801-43-050-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90259-ND.
CONN SOCKET 50PIN .050 SINGLE - 851-43-050-10-001000
Order 'conn socket 50pin .050 single - 851-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90265-ND.
CONN SOCKET STRIP 50PIN .100 STR - 801-43-050-10-001000
Order 'conn socket strip 50pin .100 str - 801-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED6350-ND.
CONN SOCKET 50PIN 2MM SMD LEFT - 831-43-050-30-001000
Order 'conn socket 50pin 2mm smd left - 831-43-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90269-ND.
CONN SOCKET 50 POS 2MM - 831-93-050-10-001000
Order 'conn socket 50 pos 2mm - 831-93-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED9250-ND.
CONN SOCKET .228 50POS 2MM SMT - 831-93-050-30-001000
Order 'conn socket .228 50pos 2mm smt - 831-93-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1350-ND.
CONN SOCKET 100PIN DUAL 2MM STR - 833-43-100-10-001000
Order 'conn socket 100pin dual 2mm str - 833-43-100-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90272-ND.
CONN OFP SOCKET PASS THRU 64POS - 834-43-064-10-001000
Order 'conn ofp socket pass thru 64pos - 834-43-064-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90286-ND.
CONN OFP SOCKET PASS THRU 72POS - 835-43-072-10-001000
Order 'conn ofp socket pass thru 72pos - 835-43-072-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90287-ND.
SOCKET INTERCONNECT SIP 50POS - 801-99-050-10-001000
Order 'socket interconnect sip 50pos - 801-99-050-10-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80199-05010001000-ND.
CONN SOCKET 50POS .100 L.104 - 801-93-050-61-001000
Order 'conn socket 50pos .100 l.104 - 801-93-050-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED15050-ND.
CONN SOCKET 50POS .100 L.143 - 801-93-050-62-001000
Order 'conn socket 50pos .100 l.143 - 801-93-050-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1650-ND.
CONN SOCKET STRIP 01PIN SOLDER - 310-43-101-41-001000
Order 'conn socket strip 01pin solder - 310-43-101-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6201-ND.
Send this link via E-Mail
Help With This Screen