CONN SOCKET 100PIN DUAL .050 SMD - 853-43-100-30-001000 - Connectors
| Digi-Key Part Number | ED90266-ND |
1 10 100 500 1000 5000 |
22.00000 19.06300 15.39720 13.19760 10.99800 9.53160 |
Extended Price
22.00 190.63 1539.72 6598.80 10998.00 47658.00 |
| Manufacturer Part Number | 853-43-100-30-001000 | |||
| Description | CONN SOCKET 100PIN DUAL .050 SMD | |||
| Quantity Available | 62 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 853-43-100-30-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | 853 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
853 43 100 30 001000 8534310030001000 ED90266 ND ED90266ND ED90266 |
853-43-100-30-001000 Specification Sheet
CONN SOCKET 100PIN DUAL .050 SMD - 853-43-100-30-001000 (ED90266-ND) - Connectors
Related parts Connectors :CONN SOCKET 100PIN DUAL .050 SMD - 853-43-100-30-001000
Order 'conn socket 100pin dual .050 smd - 853-43-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90266-ND.
CONN SOCKET 100PIN DUAL .050 STR - 853-43-100-10-001000
Order 'conn socket 100pin dual .050 str - 853-43-100-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90267-ND.
CONN SOCKET 100PIN DUAL 2MM SMD - 833-43-100-30-001000
Order 'conn socket 100pin dual 2mm smd - 833-43-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90271-ND.
CONN SOCKET .207 100POS .050 SMT - 853-93-100-30-001000
Order 'conn socket .207 100pos .050 smt - 853-93-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED11100-ND.
CONN SOCKET 100PIN DUAL 2MM STR - 833-43-100-10-001000
Order 'conn socket 100pin dual 2mm str - 833-43-100-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90272-ND.
CONN SOCKET 100PIN DUAL .050 R/A - 853-43-100-20-001000
Order 'conn socket 100pin dual .050 r/a - 853-43-100-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90268-ND.
SOCKT DUAL INLN .050"GR 100P SMD - 853-99-100-30-001000
Order 'sockt dual inln .050"gr 100p smd - 853-99-100-30-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 85399-10030001000-ND.
CONN SOCKET 100PIN DUAL .100 R/A - 803-43-100-20-001000
Order 'conn socket 100pin dual .100 r/a - 803-43-100-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90254-ND.
CONN SOCKET .228 100POS 2MM SMT - 833-93-100-30-001000
Order 'conn socket .228 100pos 2mm smt - 833-93-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED13100-ND.
CONN SPRING 4POS DUAL .255 SMD - 814-22-004-30-000-101
Order 'conn spring 4pos dual .255 smd - 814-22-004-30-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8165-04-ND.
CONN SPRING 6POS DUAL .255 SMD - 814-22-006-30-000-101
Order 'conn spring 6pos dual .255 smd - 814-22-006-30-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8165-06-ND.
CONN SPRING 8POS DUAL .255 SMD - 814-22-008-30-000-101
Order 'conn spring 8pos dual .255 smd - 814-22-008-30-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8165-08-ND.
CONN SPRING 10POS DUAL .255 SMD - 814-22-010-30-000-101
Order 'conn spring 10pos dual .255 smd - 814-22-010-30-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8165-10-ND.
CONN SPRING 12POS DUAL .255 SMD - 814-22-012-30-000-101
Order 'conn spring 12pos dual .255 smd - 814-22-012-30-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8165-12-ND.
CONN SPRING 14POS DUAL .255 SMD - 814-22-014-30-000-101
Order 'conn spring 14pos dual .255 smd - 814-22-014-30-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8165-14-ND.
Send this link via E-Mail
Help With This Screen