CONN SOCKET 50PIN .050 SINGLE - 851-43-050-10-001000
| Digi-Key Part Number | ED90265-ND |
1 10 100 500 1000 5000 |
10.86000 9.18500 7.51500 5.54440 4.67600 4.34200 |
Extended Price
10.86 91.85 751.50 2772.20 4676.00 21710.00 |
| Manufacturer Part Number | 851-43-050-10-001000 | |||
| Description | CONN SOCKET 50PIN .050 SINGLE | |||
| Quantity Available | 153 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 851-43-050-10-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | - |
| Series | 851 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
851 43 050 10 001000 8514305010001000 ED90265 ND ED90265ND ED90265 |
851-43-050-10-001000 Specification Sheet
CONN SOCKET 50PIN .050 SINGLE - 851-43-050-10-001000 (ED90265-ND)
Related parts:CONN SOCKET 50PIN 2MM SINGLE - 831-43-050-10-001000
Order 'conn socket 50pin 2mm single - 831-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90270-ND.
CONN SOCKET 50PIN .100 L.104 - 801-43-050-61-001000
Order 'conn socket 50pin .100 l.104 - 801-43-050-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90258-ND.
CONN SOCKET 50PIN .100 L.143 - 801-43-050-62-001000
Order 'conn socket 50pin .100 l.143 - 801-43-050-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90259-ND.
CONN SOCKET 50PIN .050 SINGLE - 851-43-050-10-001000
Order 'conn socket 50pin .050 single - 851-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90265-ND.
CONN OFP SOCKET PASS THRU 64POS - 834-43-064-10-001000
Order 'conn ofp socket pass thru 64pos - 834-43-064-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90286-ND.
CONN OFP SOCKET PASS THRU 72POS - 835-43-072-10-001000
Order 'conn ofp socket pass thru 72pos - 835-43-072-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90287-ND.
CONN SOCKET STRIP 01PIN SOLDER - 310-43-101-41-001000
Order 'conn socket strip 01pin solder - 310-43-101-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6201-ND.
CONN SOCKET STRIP 02PIN SOLDER - 310-43-102-41-001000
Order 'conn socket strip 02pin solder - 310-43-102-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6202-ND.
CONN SOCKET STRIP 03PIN SOLDER - 310-43-103-41-001000
Order 'conn socket strip 03pin solder - 310-43-103-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6203-ND.
CONN SOCKET STRIP 04PIN SOLDER - 310-43-104-41-001000
Order 'conn socket strip 04pin solder - 310-43-104-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6204-ND.
CONN SOCKET STRIP 05PIN SOLDER - 310-43-105-41-001000
Order 'conn socket strip 05pin solder - 310-43-105-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6205-ND.
CONN SOCKET STRIP 06PIN SOLDER - 310-43-106-41-001000
Order 'conn socket strip 06pin solder - 310-43-106-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6206-ND.
CONN SOCKET STRIP 07PIN SOLDER - 310-43-107-41-001000
Order 'conn socket strip 07pin solder - 310-43-107-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6207-ND.
CONN SOCKET STRIP 08PIN SOLDER - 310-43-108-41-001000
Order 'conn socket strip 08pin solder - 310-43-108-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6208-ND.
CONN SOCKET STRIP 09PIN SOLDER - 310-43-109-41-001000
Order 'conn socket strip 09pin solder - 310-43-109-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6209-ND.
Send this link via E-Mail
Help With This Screen