CONN SOCKET 50PIN .050 SMD LEFT - 851-43-050-30-001000
| Digi-Key Part Number | ED90264-ND |
1 10 100 500 1000 5000 |
13.58000 11.77300 9.50880 8.15040 6.79200 5.88640 |
Extended Price
13.58 117.73 950.88 4075.20 6792.00 29432.00 |
| Manufacturer Part Number | 851-43-050-30-001000 | |||
| Description | CONN SOCKET 50PIN .050 SMD LEFT | |||
| Quantity Available | 77 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 851-43-050-30-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | - |
| Series | 851 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
851 43 050 30 001000 8514305030001000 ED90264 ND ED90264ND ED90264 |
851-43-050-30-001000 Specification Sheet
CONN SOCKET 50PIN .050 SMD LEFT - 851-43-050-30-001000 (ED90264-ND)
Related parts:CONN SOCKET 50PIN 2MM SMD LEFT - 831-43-050-30-001000
Order 'conn socket 50pin 2mm smd left - 831-43-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90269-ND.
CONN SOCKET 50PIN .050 SMD LEFT - 851-43-050-30-001000
Order 'conn socket 50pin .050 smd left - 851-43-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90264-ND.
CONN SOCKET 50PIN .100 RT ANGLE - 801-43-050-20-001000
Order 'conn socket 50pin .100 rt angle - 801-43-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90253-ND.
CONN SOCKET 50PIN .050 SINGLE - 851-43-050-10-001000
Order 'conn socket 50pin .050 single - 851-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90265-ND.
CONN SOCKET 50PIN .050 R/A SNGL - 851-43-050-20-001000
Order 'conn socket 50pin .050 r/a sngl - 851-43-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90278-ND.
CONN SOCKET 50PIN .100 L.104 - 801-43-050-61-001000
Order 'conn socket 50pin .100 l.104 - 801-43-050-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90258-ND.
CONN SOCKET 50PIN .100 L.143 - 801-43-050-62-001000
Order 'conn socket 50pin .100 l.143 - 801-43-050-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90259-ND.
CONN SOCKET 50PIN 2MM SINGLE - 831-43-050-10-001000
Order 'conn socket 50pin 2mm single - 831-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90270-ND.
CONN SOCKET 4POS .050 R/A GOLD - 851-93-004-20-001000
Order 'conn socket 4pos .050 r/a gold - 851-93-004-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 851-93-004-20-001000-ND.
CONN SOCKET RCPT .050-.057 30AU - 1-50871-3
Order 'conn socket rcpt .050-.057 30au - 1-50871-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24900-ND.
CONN SOCKET RCPT .050-.057 30AU - 1-50871-4
Order 'conn socket rcpt .050-.057 30au - 1-50871-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24901-ND.
CONN SOCKET RCPT .050-.057 30AU - 1-50871-0
Order 'conn socket rcpt .050-.057 30au - 1-50871-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24902-ND.
CONN SOCKET RCPT .050-.057 30AU - 1-5050871-0
Order 'conn socket rcpt .050-.057 30au - 1-5050871-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32390-ND.
CONN SOCKET STRIP 01PIN .100 STR - 801-43-001-10-001000
Order 'conn socket strip 01pin .100 str - 801-43-001-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6301-ND.
CONN SOCKET STRIP 02PIN .100 STR - 801-43-002-10-001000
Order 'conn socket strip 02pin .100 str - 801-43-002-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6302-ND.
Send this link via E-Mail
Help With This Screen