CONN HEADER LOPROFILE 47POS .100 - 800-10-047-10-002000 - Connectors, Interconnects
| Digi-Key Part Number | ED7547-ND |
1 10 100 500 1000 5000 10000 |
6.58000 5.88700 4.84840 3.83256 3.29000 3.00140 2.88596 |
Extended Price
6.58 58.87 484.84 1916.28 3290.00 15007.00 28859.60 |
| Manufacturer Part Number | 800-10-047-10-002000 | |||
| Description | CONN HEADER LOPROFILE 47POS .100 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 800-10-047-10-002000 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.142" (3.61mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 47 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
800 10 047 10 002000 8001004710002000 ED7547 ND ED7547ND ED7547 |
800-10-047-10-002000 Specification Sheet
CONN HEADER LOPROFILE 47POS .100 - 800-10-047-10-002000 (ED7547-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER LOPROFILE 47POS .100 - 800-10-047-10-002000
Order 'conn header loprofile 47pos .100 - 800-10-047-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7547-ND.
CONN HEADER LOPROFILE 1POS .100 - 800-10-001-10-002000
Order 'conn header loprofile 1pos .100 - 800-10-001-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7501-ND.
CONN HEADER LOPROFILE 2POS .100 - 800-10-002-10-002000
Order 'conn header loprofile 2pos .100 - 800-10-002-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7502-ND.
CONN HEADER LOPROFILE 3POS .100 - 800-10-003-10-002000
Order 'conn header loprofile 3pos .100 - 800-10-003-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7503-ND.
CONN HEADER LOPROFILE 4POS .100 - 800-10-004-10-002000
Order 'conn header loprofile 4pos .100 - 800-10-004-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7504-ND.
CONN HEADER LOPROFILE 5POS .100 - 800-10-005-10-002000
Order 'conn header loprofile 5pos .100 - 800-10-005-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7505-ND.
CONN HEADER LOPROFILE 6POS .100 - 800-10-006-10-002000
Order 'conn header loprofile 6pos .100 - 800-10-006-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7506-ND.
CONN HEADER LOPROFILE 7POS .100 - 800-10-007-10-002000
Order 'conn header loprofile 7pos .100 - 800-10-007-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7507-ND.
CONN HEADER LOPROFILE 8POS .100 - 800-10-008-10-002000
Order 'conn header loprofile 8pos .100 - 800-10-008-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7508-ND.
CONN HEADER LOPROFILE 9POS .100 - 800-10-009-10-002000
Order 'conn header loprofile 9pos .100 - 800-10-009-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7509-ND.
CONN HEADER LOPROFILE 10POS .100 - 800-10-010-10-002000
Order 'conn header loprofile 10pos .100 - 800-10-010-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7510-ND.
CONN HEADER LOPROFILE 11POS .100 - 800-10-011-10-002000
Order 'conn header loprofile 11pos .100 - 800-10-011-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7511-ND.
CONN HEADER LOPROFILE 12POS .100 - 800-10-012-10-002000
Order 'conn header loprofile 12pos .100 - 800-10-012-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7512-ND.
CONN HEADER LOPROFILE 13POS .100 - 800-10-013-10-002000
Order 'conn header loprofile 13pos .100 - 800-10-013-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7513-ND.
CONN HEADER LOPROFILE 14POS .100 - 800-10-014-10-002000
Order 'conn header loprofile 14pos .100 - 800-10-014-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7514-ND.
Send this link via E-Mail
Help With This Screen
