SIP HEADER 62 POS STRAIGHT PCB - 800-10-062-10-001000 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Header, Unshrouded 800-10-062-10-001000
| Digi-Key Part Number | ED7262-ND |
1 10 100 500 1000 5000 10000 |
8.33000 7.45300 6.13790 4.85186 4.16500 3.79965 3.65351 |
Extended Price
8.33 74.53 613.79 2425.93 4165.00 18998.25 36535.10 |
| Manufacturer Part Number | 800-10-062-10-001000 | |||
| Description | SIP HEADER 62 POS STRAIGHT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 800-10-062-10-001000 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.195" (4.95mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 62 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
800 10 062 10 001000 8001006210001000 ED7262 ND ED7262ND ED7262 |
800-10-062-10-001000 Specification Sheet
SIP HEADER 62 POS STRAIGHT PCB - 800-10-062-10-001000 (ED7262-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Header, Unshrouded 800-10-062-10-001000SIP HEADER 62 POS STRAIGHT PCB - 800-10-062-10-001000
Order 'sip header 62 pos straight pcb - 800-10-062-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7262-ND.
SIP HEADER 1 POS STRAIGHT PCB - 800-10-001-10-001000
Order 'sip header 1 pos straight pcb - 800-10-001-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7201-ND.
SIP HEADER 2 POS STRAIGHT PCB - 800-10-002-10-001000
Order 'sip header 2 pos straight pcb - 800-10-002-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7202-ND.
SIP HEADER 3 POS STRAIGHT PCB - 800-10-003-10-001000
Order 'sip header 3 pos straight pcb - 800-10-003-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7203-ND.
SIP HEADER 4 POS STRAIGHT PCB - 800-10-004-10-001000
Order 'sip header 4 pos straight pcb - 800-10-004-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7204-ND.
SIP HEADER 5 POS STRAIGHT PCB - 800-10-005-10-001000
Order 'sip header 5 pos straight pcb - 800-10-005-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7205-ND.
SIP HEADER 6 POS STRAIGHT PCB - 800-10-006-10-001000
Order 'sip header 6 pos straight pcb - 800-10-006-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7206-ND.
SIP HEADER 7 POS STRAIGHT PCB - 800-10-007-10-001000
Order 'sip header 7 pos straight pcb - 800-10-007-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7207-ND.
SIP HEADER 8 POS STRAIGHT PCB - 800-10-008-10-001000
Order 'sip header 8 pos straight pcb - 800-10-008-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7208-ND.
SIP HEADER 9 POS STRAIGHT PCB - 800-10-009-10-001000
Order 'sip header 9 pos straight pcb - 800-10-009-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7209-ND.
SIP HEADER 11 POS STRAIGHT PCB - 800-10-011-10-001000
Order 'sip header 11 pos straight pcb - 800-10-011-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7211-ND.
SIP HEADER 12 POS STRAIGHT PCB - 800-10-012-10-001000
Order 'sip header 12 pos straight pcb - 800-10-012-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7212-ND.
SIP HEADER 13 POS STRAIGHT PCB - 800-10-013-10-001000
Order 'sip header 13 pos straight pcb - 800-10-013-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7213-ND.
SIP HEADER 14 POS STRAIGHT PCB - 800-10-014-10-001000
Order 'sip header 14 pos straight pcb - 800-10-014-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7214-ND.
SIP HEADER 15 POS STRAIGHT PCB - 800-10-015-10-001000
Order 'sip header 15 pos straight pcb - 800-10-015-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7215-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Header, Unshrouded 800-10-062-10-001000
Send this link via E-Mail
Help With This Screen
