CONN HEADER 64POS .100 L.143 - 800-10-064-62-001000 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Header, Unshrouded 800-10-064-62-001000
| Digi-Key Part Number | ED2964-ND |
1 10 100 500 1000 5000 |
11.68000 10.12400 8.17740 7.00920 5.84100 5.06220 |
Extended Price
11.68 101.24 817.74 3504.60 5841.00 25311.00 |
| Manufacturer Part Number | 800-10-064-62-001000 | |||
| Description | CONN HEADER 64POS .100 L.143 | |||
| Quantity Available | 57 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 800-10-064-62-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.191" (4.85mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 64 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
800 10 064 62 001000 8001006462001000 ED2964 ND ED2964ND ED2964 |
800-10-064-62-001000 Specification Sheet
CONN HEADER 64POS .100 L.143 - 800-10-064-62-001000 (ED2964-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Header, Unshrouded 800-10-064-62-001000CONN HEADER 64POS .100 L.143 - 800-10-064-62-001000
Order 'conn header 64pos .100 l.143 - 800-10-064-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2964-ND.
CONN HEADER 64POS .100 L.143 - 802-10-064-62-001000
Order 'conn header 64pos .100 l.143 - 802-10-064-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3164-ND.
CONN HEADER 64POS .100 L.104 - 800-10-064-61-001000
Order 'conn header 64pos .100 l.104 - 800-10-064-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2864-ND.
CONN HEADER 64POS .100 L.104 - 802-10-064-61-001000
Order 'conn header 64pos .100 l.104 - 802-10-064-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3064-ND.
CONN HEADER 64POS .100 R/ANGLE - 800-10-064-20-001000
Order 'conn header 64pos .100 r/angle - 800-10-064-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2564-ND.
HEADER INTERCONNECT SIP 64POS - 800-90-064-62-001000
Order 'header interconnect sip 64pos - 800-90-064-62-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80090-06462001000-ND.
CONN HEADER 64POS .100 R/ANGLE - 802-10-064-20-001000
Order 'conn header 64pos .100 r/angle - 802-10-064-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2664-ND.
CONN SOCKET 50POS .100 L.143 - 801-93-050-62-001000
Order 'conn socket 50pos .100 l.143 - 801-93-050-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1650-ND.
CONN SOCKET 50PIN .100 L.143 - 801-43-050-62-001000
Order 'conn socket 50pin .100 l.143 - 801-43-050-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90259-ND.
CONN HEADER LOPROFILE 64POS .100 - 800-10-064-10-002000
Order 'conn header loprofile 64pos .100 - 800-10-064-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED7564-ND.
SIP HEADER 64 POS STRAIGHT PCB - 800-10-064-10-001000
Order 'sip header 64 pos straight pcb - 800-10-064-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED7264-ND.
HEADER INTERCONNCT R/A SIP 20POS - 800-10-020-20-001000
Order 'header interconnct r/a sip 20pos - 800-10-020-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 80010-02020001000-ND.
HEADER INTERCONNCT R/A SIP 64POS - 800-90-064-20-001000
Order 'header interconnct r/a sip 64pos - 800-90-064-20-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80090-06420001000-ND.
HEADER INTERCONNECT SIP 64POS - 800-90-064-61-001000
Order 'header interconnect sip 64pos - 800-90-064-61-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80090-06461001000-ND.
HEADER DUAL INLINE SLDRLSS 64POS - 802-90-064-62-001000
Order 'header dual inline sldrlss 64pos - 802-90-064-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 80290-06462001000-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Header, Unshrouded 800-10-064-62-001000
Send this link via E-Mail
Help With This Screen
