CONN HEADER 64POS .100 R/ANGLE - 802-10-064-20-001000
| Digi-Key Part Number | ED2664-ND |
1 10 100 500 1000 5000 |
12.80000 11.09400 8.96070 7.68060 6.40050 5.54710 |
Extended Price
12.80 110.94 896.07 3840.30 6400.50 27735.50 |
| Manufacturer Part Number | 802-10-064-20-001000 | |||
| Description | CONN HEADER 64POS .100 R/ANGLE | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 802-10-064-20-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.195" (4.95mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 802 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 64 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
802 10 064 20 001000 8021006420001000 ED2664 ND ED2664ND ED2664 |
802-10-064-20-001000 Specification Sheet
CONN HEADER 64POS .100 R/ANGLE - 802-10-064-20-001000 (ED2664-ND)
Related parts:CONN HEADER 64POS .100 R/ANGLE - 802-10-064-20-001000
Order 'conn header 64pos .100 r/angle - 802-10-064-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2664-ND.
CONN HEADER 64POS .100 R/ANGLE - 800-10-064-20-001000
Order 'conn header 64pos .100 r/angle - 800-10-064-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2564-ND.
CONN HEADER 64POS .100 R/ANGLE - 399-10-164-10-009000
Order 'conn header 64pos .100 r/angle - 399-10-164-10-009000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2164-ND.
CONN HEADER 64POS .100 R/A TIN - 10-88-3641
Order 'conn header 64pos .100 r/a tin - 10-88-3641' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3641-ND.
CONN HEADER 64POS .100 R/A GOLD - 10-89-2646
Order 'conn header 64pos .100 r/a gold - 10-89-2646' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2646-ND.
CONN HEADER 64POS .100 R/A GOLD - 10-89-4646
Order 'conn header 64pos .100 r/a gold - 10-89-4646' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-4646-ND.
CONN HEADER 64POS .100 SGHT TAIL - 350-10-164-00-006000
Order 'conn header 64pos .100 sght tail - 350-10-164-00-006000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2064-ND.
CONN HEADER RT ANG 50POS .050 - 850-10-050-20-001000
Order 'conn header rt ang 50pos .050 - 850-10-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED8650-ND.
CONN HEADER 64POS .100 R/A GOLD - 10-89-1646
Order 'conn header 64pos .100 r/a gold - 10-89-1646' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7064-ND.
CONN HEADER 64POS .100 R/A TIN - 10-88-1645
Order 'conn header 64pos .100 r/a tin - 10-88-1645' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7164-ND.
CONN SOCKET 50POS .100 R/ANGLE - 801-93-050-20-001000
Order 'conn socket 50pos .100 r/angle - 801-93-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1450-ND.
CONN SOCKET 50PIN .100 RT ANGLE - 801-43-050-20-001000
Order 'conn socket 50pin .100 rt angle - 801-43-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90253-ND.
CONN HEADER 64POS .100 L.104 - 802-10-064-61-001000
Order 'conn header 64pos .100 l.104 - 802-10-064-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3064-ND.
CONN HEADER 64POS .100 L.143 - 802-10-064-62-001000
Order 'conn header 64pos .100 l.143 - 802-10-064-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3164-ND.
CONN HEADER 64POS .100 L.104 - 800-10-064-61-001000
Order 'conn header 64pos .100 l.104 - 800-10-064-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2864-ND.
Send this link via E-Mail
Help With This Screen