CONN HEADER 64POS .100 R/ANGLE - 800-10-064-20-001000
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Header, Unshrouded 800-10-064-20-001000
| Digi-Key Part Number | ED2564-ND |
1 10 100 500 1000 5000 |
9.50000 8.23700 6.65280 5.70240 4.75200 4.11840 |
Extended Price
9.50 82.37 665.28 2851.20 4752.00 20592.00 |
| Manufacturer Part Number | 800-10-064-20-001000 | |||
| Description | CONN HEADER 64POS .100 R/ANGLE | |||
| Quantity Available | 128 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 800-10-064-20-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.195" (4.95mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 64 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
800 10 064 20 001000 8001006420001000 ED2564 ND ED2564ND ED2564 |
800-10-064-20-001000 Specification Sheet
CONN HEADER 64POS .100 R/ANGLE - 800-10-064-20-001000 (ED2564-ND)
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Header, Unshrouded 800-10-064-20-001000CONN HEADER 64POS .100 R/ANGLE - 800-10-064-20-001000
Order 'conn header 64pos .100 r/angle - 800-10-064-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2564-ND.
CONN HEADER 64POS .100 R/ANGLE - 802-10-064-20-001000
Order 'conn header 64pos .100 r/angle - 802-10-064-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2664-ND.
HEADER INTERCONNCT R/A SIP 20POS - 800-10-020-20-001000
Order 'header interconnct r/a sip 20pos - 800-10-020-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 80010-02020001000-ND.
CONN HEADER 64POS .100 L.104 - 800-10-064-61-001000
Order 'conn header 64pos .100 l.104 - 800-10-064-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2864-ND.
CONN HEADER 64POS .100 L.143 - 800-10-064-62-001000
Order 'conn header 64pos .100 l.143 - 800-10-064-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2964-ND.
HEADER INTERCONNCT R/A SIP 64POS - 800-90-064-20-001000
Order 'header interconnct r/a sip 64pos - 800-90-064-20-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80090-06420001000-ND.
CONN HEADER RT ANG 50POS .050 - 850-10-050-20-001000
Order 'conn header rt ang 50pos .050 - 850-10-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED8650-ND.
CONN HEADER 64POS .100 L.104 - 802-10-064-61-001000
Order 'conn header 64pos .100 l.104 - 802-10-064-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3064-ND.
CONN HEADER 64POS .100 L.143 - 802-10-064-62-001000
Order 'conn header 64pos .100 l.143 - 802-10-064-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3164-ND.
CONN HEADER 64POS .100 R/ANGLE - 399-10-164-10-009000
Order 'conn header 64pos .100 r/angle - 399-10-164-10-009000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2164-ND.
SIP HEADER 64 POS STRAIGHT PCB - 800-10-064-10-001000
Order 'sip header 64 pos straight pcb - 800-10-064-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED7264-ND.
CONN SOCKET 50POS .100 R/ANGLE - 801-93-050-20-001000
Order 'conn socket 50pos .100 r/angle - 801-93-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1450-ND.
CONN SOCKET 50PIN .100 RT ANGLE - 801-43-050-20-001000
Order 'conn socket 50pin .100 rt angle - 801-43-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90253-ND.
CONN HEADER LOPROFILE 64POS .100 - 800-10-064-10-002000
Order 'conn header loprofile 64pos .100 - 800-10-064-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED7564-ND.
CONN HEADER SGL 50POS R/A 2MM AU - 830-10-050-20-001000
Order 'conn header sgl 50pos r/a 2mm au - 830-10-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90394-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Header, Unshrouded 800-10-064-20-001000
Send this link via E-Mail
Help With This Screen
