CONN HEADER 64POS .100 R/ANGLE - 399-10-164-10-009000 - Connectors
| Digi-Key Part Number | ED2164-ND |
1 10 100 500 1000 5000 |
9.21000 7.98500 6.44910 5.52780 4.60650 3.99230 |
Extended Price
9.21 79.85 644.91 2763.90 4606.50 19961.50 |
| Manufacturer Part Number | 399-10-164-10-009000 | |||
| Description | CONN HEADER 64POS .100 R/ANGLE | |||
| Quantity Available | 601 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 399-10-164-10-009000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.157" (3.99mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 399 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 64 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
399 10 164 10 009000 3991016410009000 ED2164 ND ED2164ND ED2164 |
399-10-164-10-009000 Specification Sheet
CONN HEADER 64POS .100 R/ANGLE - 399-10-164-10-009000 (ED2164-ND) - Connectors
Related parts Connectors:CONN SOCKET 64POS .100 R/ANGLE - 399-93-164-10-003000
Order 'conn socket 64pos .100 r/angle - 399-93-164-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED22064-ND.
CONN HEADER 64POS .100 R/ANGLE - 399-10-164-10-009000
Order 'conn header 64pos .100 r/angle - 399-10-164-10-009000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2164-ND.
CONN HEADER 64POS .100 R/ANGLE - 800-10-064-20-001000
Order 'conn header 64pos .100 r/angle - 800-10-064-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2564-ND.
CONN HEADER 64POS .100 R/ANGLE - 802-10-064-20-001000
Order 'conn header 64pos .100 r/angle - 802-10-064-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2664-ND.
CONN HEADER 64POS .100 SGHT TAIL - 350-10-164-00-006000
Order 'conn header 64pos .100 sght tail - 350-10-164-00-006000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2064-ND.
CONN HEADER 64POS .100 SMT - 350-10-164-00-106000
Order 'conn header 64pos .100 smt - 350-10-164-00-106000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED24064-ND.
CONN HEADER 64POS .100 L.210 - 342-10-164-00-591000
Order 'conn header 64pos .100 l.210 - 342-10-164-00-591000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED16064-ND.
CONN HEADER 64POS .100 L.335 - 342-10-164-00-592000
Order 'conn header 64pos .100 l.335 - 342-10-164-00-592000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED17064-ND.
CONN HEADER 64POS .100 L.585 - 342-10-164-00-593000
Order 'conn header 64pos .100 l.585 - 342-10-164-00-593000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED18064-ND.
CONN HEADER 64POS .100 L.835 - 342-10-164-00-594000
Order 'conn header 64pos .100 l.835 - 342-10-164-00-594000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED19064-ND.
CONN HEADER 64POS .100 R/A TIN - 10-88-3641
Order 'conn header 64pos .100 r/a tin - 10-88-3641' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3641-ND.
CONN HEADER 64POS .100 VERT GOLD - 10-89-2641
Order 'conn header 64pos .100 vert gold - 10-89-2641' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2641-ND.
CONN HEADER 64POS .100 R/A GOLD - 10-89-2646
Order 'conn header 64pos .100 r/a gold - 10-89-2646' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2646-ND.
CONN HEADER 64POS .100 R/A GOLD - 10-89-4646
Order 'conn header 64pos .100 r/a gold - 10-89-4646' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-4646-ND.
CONN HEADER 64POS .100 VERT GOLD - 10-89-9647
Order 'conn header 64pos .100 vert gold - 10-89-9647' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-9647-ND.
Send this link via E-Mail
Help With This Screen