CONN SOCKET .228 50POS 2MM SMT - 831-93-050-30-001000
| Digi-Key Part Number | ED1350-ND |
1 10 100 500 1000 5000 |
9.00000 7.80000 6.30000 5.40000 4.50000 3.90000 |
Extended Price
9.00 78.00 630.00 2700.00 4500.00 19500.00 |
| Manufacturer Part Number | 831-93-050-30-001000 | |||
| Description | CONN SOCKET .228 50POS 2MM SMT | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 831-93-050-30-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | 831 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
831 93 050 30 001000 8319305030001000 ED1350 ND ED1350ND ED1350 |
831-93-050-30-001000 Specification Sheet
CONN SOCKET .228 50POS 2MM SMT - 831-93-050-30-001000 (ED1350-ND)
Related parts:CONN SOCKET .228 50POS 2MM SMT - 831-93-050-30-001000
Order 'conn socket .228 50pos 2mm smt - 831-93-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1350-ND.
CONN SOCKET .228 100POS 2MM SMT - 833-93-100-30-001000
Order 'conn socket .228 100pos 2mm smt - 833-93-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED13100-ND.
CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000
Order 'conn header .189 50pos 2mm smt - 830-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1250-ND.
CONN SOCKET .207 50POS .050 SMT - 851-93-050-30-001000
Order 'conn socket .207 50pos .050 smt - 851-93-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1150-ND.
CONN SOCKET 100PIN DUAL 2MM SMD - 833-43-100-30-001000
Order 'conn socket 100pin dual 2mm smd - 833-43-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90271-ND.
CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000
Order 'conn header .189 100pos 2mm smt - 832-10-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED12100-ND.
CONN SOCKET IDS 50POS 2MM - A3E-50D-2R
Order 'conn socket ids 50pos 2mm - A3E-50D-2R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1892-ND.
SOCKET 2MM GRID SIP 50POS SMD - 831-99-050-30-001000
Order 'socket 2mm grid sip 50pos smd - 831-99-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 83199-05030001000-ND.
CONN SOCKET .207 100POS .050 SMT - 853-93-100-30-001000
Order 'conn socket .207 100pos .050 smt - 853-93-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED11100-ND.
CONN SOCKET 50PIN 2MM SMD LEFT - 831-43-050-30-001000
Order 'conn socket 50pin 2mm smd left - 831-43-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90269-ND.
CONN SOCKET 50 POS 2MM - 831-93-050-10-001000
Order 'conn socket 50 pos 2mm - 831-93-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED9250-ND.
CONN SOCKET 50POS .100 L.104 - 801-93-050-61-001000
Order 'conn socket 50pos .100 l.104 - 801-93-050-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED15050-ND.
CONN SOCKET 50POS .100 L.143 - 801-93-050-62-001000
Order 'conn socket 50pos .100 l.143 - 801-93-050-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1650-ND.
CONN SOCKET 50PIN 2MM SINGLE - 831-43-050-10-001000
Order 'conn socket 50pin 2mm single - 831-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90270-ND.
CONN HEADER .132 50POS .050 SMT - 850-10-050-30-001000
Order 'conn header .132 50pos .050 smt - 850-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1050-ND.
Send this link via E-Mail
Help With This Screen