CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000
| Digi-Key Part Number | ED12100-ND |
1 10 100 500 1000 5000 |
19.76000 17.12100 13.82850 11.85300 9.87750 8.56050 |
Extended Price
19.76 171.21 1382.85 5926.50 9877.50 42802.50 |
| Manufacturer Part Number | 832-10-100-30-001000 | |||
| Description | CONN HEADER .189 100POS 2MM SMT | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 832-10-100-30-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.142" (3.61mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | 832 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
832 10 100 30 001000 8321010030001000 ED12100 ND ED12100ND ED12100 |
832-10-100-30-001000 Specification Sheet
CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000 (ED12100-ND)
Related parts:CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000
Order 'conn header .189 100pos 2mm smt - 832-10-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED12100-ND.
CONN HEADER .132 100POS .050 SMT - 852-10-100-30-001000
Order 'conn header .132 100pos .050 smt - 852-10-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED10100-ND.
CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000
Order 'conn header .189 50pos 2mm smt - 830-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1250-ND.
CONN SOCKET .228 100POS 2MM SMT - 833-93-100-30-001000
Order 'conn socket .228 100pos 2mm smt - 833-93-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED13100-ND.
CONN HEADER .132 50POS .050 SMT - 850-10-050-30-001000
Order 'conn header .132 50pos .050 smt - 850-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1050-ND.
CONN SOCKET .207 100POS .050 SMT - 853-93-100-30-001000
Order 'conn socket .207 100pos .050 smt - 853-93-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED11100-ND.
CONN HEADER RT ANG 2X50 .050 - 852-10-100-20-001000
Order 'conn header rt ang 2x50 .050 - 852-10-100-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED87100-ND.
CONN SOCKET .228 50POS 2MM SMT - 831-93-050-30-001000
Order 'conn socket .228 50pos 2mm smt - 831-93-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1350-ND.
CONN SOCKET 100PIN DUAL 2MM SMD - 833-43-100-30-001000
Order 'conn socket 100pin dual 2mm smd - 833-43-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90271-ND.
CONN HEADER 2X50 2MM - 832-10-100-10-001000
Order 'conn header 2x50 2mm - 832-10-100-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED91100-ND.
HEADR DUAL INLINE 2MM 100POS SMD - 832-90-100-30-001000
Order 'headr dual inline 2mm 100pos smd - 832-90-100-30-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 83290-10030001000-ND.
CONN HEADER 50 POS 2MM - 830-10-050-10-001000
Order 'conn header 50 pos 2mm - 830-10-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED9050-ND.
CONN HEADER VERT 100POS 1.27MM - FX2B-100PA-1.27DSA(71)
Order 'conn header vert 100pos 1.27mm - FX2B-100PA-1.27DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10507-ND.
CONN HEADER VERT 100POS 1.27MM - FX2BA-100PA-1.27DSA(71)
Order 'conn header vert 100pos 1.27mm - FX2BA-100PA-1.27DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10515-ND.
CONN HEADER VERT 100POS 1.27MM - FX2C-100P-1.27DSA(71)
Order 'conn header vert 100pos 1.27mm - FX2C-100P-1.27DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10545-ND.
Send this link via E-Mail
Help With This Screen